Toggle Switches, Light Switch, Panel Mount & Latching | RS
Login / Register to access your benefits
Recently searched

    Toggle Switches

    Toggle switches are electrical switches that have a lever or handle that can be flipped up or down to control the flow of electricity. They are commonly used to manually turn devices or circuits on or off. Toggle switches work by using a mechanical lever or handle to change the position of internal metal contacts, thereby controlling the flow of electricity. The lever or handle is connected to a mechanism inside the switch that physically moves the contacts. When the lever is flipped in one direction, it moves the contacts to one position, and when flipped in the other direction, it moves them to a different position. The specific positions of the contacts determine whether the switch is in the "on" or "off" state and which circuits are connected or disconnected. Inside the switch, the contacts are made of conductive materials such as metal. When the contacts are in the "on" position, they come into contact with each other, allowing electricity to flow through the switch and complete the circuit. In the "off" position, the contacts are separated, breaking the circuit and preventing the flow of electricity. Learn more about toggle switches in our extensive guide here.

    What are the benefits of toggle switches?

    Simplicity and Reliability: Toggle switches have a straightforward design and operation, making them easy to use and understand.Manual Control: They provide manual control over electrical circuits, allowing users to easily turn devices on or off or switch between different functions.Versatility: Toggle switches are available in various configurations, sizes, and ratings, making them versatile for a wide range of applications. They can be used in low-voltage and high-voltage systems and are compatible with different types of circuits.Visual Feedback: Toggle switches often have a clear and visible position indicator, such as an up or down position, providing visual feedback to users about the state of the switch.Cost-Effectiveness: affordable and cost-effective compared to other types of switches.Durability: Typically built with sturdy materials and are resistant to environmental factors such as dust, moisture, and vibrations.

    Applications

    Electronics and Electrical DevicesAutomotive IndustryIndustrial Control SystemsAerospace and AviationTelecommunicationsRoboticsPower Distribution

    1394 Products showing for Toggle Switches

    TE Connectivity
    -
    SPDT
    On-On
    6 A @ 250 V ac
    Panel Mount
    Solder
    -
    -
    -
    6.2mm
    22.5mm
    Chromium Plated Brass
    125 V ac, 250V ac
    -
    -
    Silver Plated Brass Alloy
    0.01Ω
    6.2mm
    APEM
    -
    SPST
    On-On
    5 A @ 125 V ac
    Panel Mount
    Solder
    -
    -
    -
    -
    10.7mm
    Brass
    -
    -
    -
    Silver
    0.01Ω
    -
    TE Connectivity
    -
    SPDT
    On-Off-(On)
    4 A @ 30 V dc
    Panel Mount
    Through Hole
    -
    -
    -
    6.2mm
    6.5mm
    Chrome Plated Brass
    125 V ac, 250V ac
    -
    -
    Fine Silver
    0.01Ω
    -
    APEM
    -
    1P
    On-On
    6A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    125V ac
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SPDT
    On-On
    50 mA
    PCB
    Right Angle
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    -
    DPDT
    On-Off-On
    0.4VA
    PCB
    Through Hole
    -
    -
    -
    -
    6.86mm
    Phenolic
    20V
    -
    -
    Gold Over Nickel Plated Copper
    10mΩ
    -
    TE Connectivity
    -
    4PDT
    On-On
    20 A @ 250 V ac
    Panel Mount
    Tab
    IP67
    -
    -
    -
    17.5mm
    Brass
    -
    -
    -
    Silver Plated
    10mΩ
    -
    Marquardt
    -
    DPDT
    On-Off
    6 A @ 250 V ac
    Panel Mount
    Tab
    IP40
    -
    -
    -
    14mm
    Polyamide
    -
    -
    -
    Silver Plated
    100mΩ
    -
    Otto
    -
    DPST
    On-Off
    15 A @ 115 V ac, 20 A @ 28 V dc
    Panel Mount
    Screw
    IP68S
    -
    -
    0.67mm
    0.69in
    Stainless Steel
    28 V dc, 115V ac
    -
    -
    Silver
    -
    0.67 (Dia.)mm
    TE Connectivity
    -
    SPDT
    On-On
    5 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    17.5mm
    Phenolic
    -
    -
    -
    Silver Plated Copper
    0.01Ω
    -
    Honeywell
    -
    DPDT
    -
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    KNITTER-SWITCH
    -
    DPDT
    On-On-On
    4 A @ 30 V dc
    Panel Mount
    Solder
    IP67
    6.1mm
    5.5mm
    -
    10.5mm
    -
    -
    -
    -
    Silver Plated Copper Alloy
    <10mΩ
    6.1mm
    Honeywell
    -
    DPDT
    On-Off-On
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    TE Connectivity
    -
    SPDT
    On-On
    400 mA @ 20 V dc
    Panel Mount
    Through Hole
    -
    -
    -
    4.88mm
    5.61mm
    Nickel Plated Copper Alloy
    -
    -
    -
    Gold Plated Nickel
    0.02Ω
    4.88mm
    Honeywell
    -
    2RT
    (On)-Off
    20 A
    Panel Mount
    Screw
    -
    -
    -
    -
    -
    -
    125 V ac, 250 V ac, 277V ac
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SPDT
    On-On
    6 A
    PCB
    PC Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    -
    DPDT
    On-On
    20 A
    Bushing
    Wire Lead
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    Honeywell
    -
    SPDT
    On-On
    20 A
    Bushing
    Screw
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Alloy, Gold Plated
    -
    -
    RND
    -
    1CO
    On-Off-On
    2 A, 5 A
    Panel Mount
    Solder Lug
    -
    -
    -
    -
    -
    -
    28 V dc, 125 V ac, 250 V ac
    -
    -
    -
    -
    -
    TE Connectivity
    -
    SPDT
    On-On
    4 A @ 28 V dc
    Panel Mount
    Solder
    -
    -
    -
    -
    -
    -
    125V
    -
    -
    Gold Over Silver Plated
    0.01Ω
    -
    Results per page