Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.


Push Button Switch Operation


Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.


Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.


Push Button Switch Uses


Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.


...
Read more Read less

Filters

Viewing 1 - 20 of 225 products
Results per page
Description Price Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Width Panel Cut Out Diameter Panel Cut Out Height Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating
RS Stock No. 339-443A
Mfr. Part No.ZNE18 FA200 BK OG 2U EE L
BrandC & K
£10.597
Each (In a Pack of 25)
Units
Latching Double Pole Double Throw (DPDT) Panel Mount - 14mm - 14mm - 4 A@ 250 V ac - - - Orange -
RS Stock No. 339-443
Mfr. Part No.ZNE18 FA200 BK OG 2U EE L
BrandC & K
£11.50
Each
Units
Latching Double Pole Double Throw (DPDT) Panel Mount - 14 (Dia.)mm - 14mm - 4 A @ 250 V ac - - - Orange 250V ac
RS Stock No. 339-897A
Mfr. Part No.ZNE18 FA200 BK GN 2U EE L
BrandC & K
£10.67
Each (In a Pack of 25)
Units
Latching Double Pole Double Throw (DPDT) Panel Mount - 14mm - 14mm - 4 A@ 250 V ac - - - Green -
RS Stock No. 339-897
Mfr. Part No.ZNE18 FA200 BK GN 2U EE L
BrandC & K
£12.10
Each
Units
Latching Double Pole Double Throw (DPDT) Panel Mount - 14 (Dia.)mm - 14mm - 4 A @ 250 V ac - - - Green 250V ac
RS Stock No. 174-5984
Mfr. Part No.EP11SD1ABE
BrandC & K
£2.44
Each
Units
Momentary Single Pole Single Throw (SPST) PCB No - - - - 400 mA @ 20 V - - - - -
RS Stock No. 174-3837
Mfr. Part No.103-4001-001
BrandC & K
£4.28
Each
Units
- Double Pole Double Throw (DPDT) - No 12.5 (Dia.)mm - 12.5mm - 500 mA @ 125 V ac - - - - -
RS Stock No. 516-160
Mfr. Part No.8121SHZGE
BrandC & K
£5.97
Each
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 6.85 x 12.7mm - - - 1 A @ 28 V dc - - - Black -
RS Stock No. 179-1022
Mfr. Part No.8261J81ZQE22
BrandC & K
£8.56
Each
Units
Latching Double Pole Double Throw (DPDT) Panel Mount No 15.24 x 12.70mm - - - 6 A @ 120 V ac, 6 A @ 28 V dc - - - Black -
RS Stock No. 204-8060
Mfr. Part No.8225SHZBE
BrandC & K
£6.58
Each
Units
Momentary Double Pole Double Throw (DPDT) Panel Mount No 15.24 x 12.70mm - - - 400 mA @ 20 V - - - - -
RS Stock No. 793-1582
Mfr. Part No.EP12SD1SA1BE
BrandC & K
£1.79
Each
Units
Momentary Single Pole Double Throw (SPDT) Surface Mount No - - - - 400 mA @ 20 V - - IP57 - -
RS Stock No. 204-8054
Mfr. Part No.8125SHZBE
BrandC & K
£3.96
Each
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount No 15.24 x 12.70mm - - - 400 mA @ 20 V - - - Grey -
RS Stock No. 174-3821
Mfr. Part No.103-2001-001
BrandC & K
£5.28
Each
Units
- Double Pole Double Throw (DPDT) - No 12.5 (Dia.)mm - 12.5mm - 6 A @ 125 V ac - - - - -
RS Stock No. 174-6101
Mfr. Part No.E112SD1V3QE
BrandC & K
£7.63
Each
Units
Momentary Single Pole Double Throw (SPDT) PCB No - - - - 4 A @ 28 V dc - - - Silver -
RS Stock No. 174-4234
Mfr. Part No.8121J85ZGE223
BrandC & K
£12.23
Each
Units
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 15.24 x 12.70mm - - - 1 A @ 28 V dc Red - - Black -
RS Stock No. 793-1585
Mfr. Part No.EP11SD1SAPE
BrandC & K
£2.67
Each
Units
Momentary Single Pole Single Throw (SPST) Surface Mount No 13 (Dia.)mm - 13mm - 400 mA @ 20 V - - IP57 - -
RS Stock No. 174-6094
Mfr. Part No.E112SD1AQE
BrandC & K
£5.26
Each
Units
Momentary Single Pole Double Throw (SPDT) PCB No - - - - 4 A @ 28 V dc - - - Chrome -
RS Stock No. 174-5962
Mfr. Part No.EP12SD1V3BE
BrandC & K
£6.01
Each
Units
Momentary Single Pole Double Throw (SPDT) PCB No - - - - 400 mA @ 20 V - - - - -
RS Stock No. 793-1796
Mfr. Part No.TP11SH9ABE
BrandC & K
£2.58
Each
Units
Momentary Single Pole Single Throw (SPST) Through Hole No - - - - 400 mA @ 20 V - - - Yellow -
RS Stock No. 516-215
Mfr. Part No.8221SHZGE
BrandC & K
£9.12
Each
Units
Momentary Double Pole Double Throw (DPDT) Panel Mount No 11.4 x 12.7mm - - - 1 A @ 28 V dc - - - Black -
RS Stock No. 174-5956
Mfr. Part No.EP11SD1V3BE
BrandC & K
£2.47
Each
Units
Momentary Single Pole Single Throw (SPST) PCB No - - - - 400 mA @ 20 V - - - - -