A system-on-chip (SOC) is an integrated circuit that combines all of the functions of a computer or other electronic system onto one microchip. Commonly found in smartphones, wireless routers, tablets, and wearable tech, system-on-chips process the increasingly complex computing needs of many small devices. In contrast to the traditional motherboard format of PC architecture, which allows for separate, function-specific components to be added and removed as desired from the central interfacing circuit board, SOCs integrate all of these functions into a single circuit.
RS offer a range of SOCs from leading brands, including Cypress Semiconductor, Nordic Semiconductor, STMicroelectronics, and more.
System-on-chips are very commonly found in mobile computing and electronic devices, such as smartphones and tablets. They are also found in embedded systems, such as Wi-Fi routers, and are also found in gadgets in the growing industry of the Internet of Things (IoT). Their low power consumption combined with their compact size makes them suitable for use in these small applications. They may combine digital, analogue, mixed-signal and even radio-frequency functions all on one chip.
A system-on-chip can include various elements that would be typically found on a regular motherboard-based circuit, with the specific features varying depending on how it's used. The general breakdown tends to contain the following:
Product Details Price | Brand | Processing Unit | Application | Technology | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Supply Voltage | Minimum Operating Temperature | Width |
---|
Infineon | Microcontroller | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | TQFP | 100 | 14 x 14 x 1.4mm | 1.4mm | 14mm | 5.5 V | +85 °C | 1.71 V | -40 °C | 14mm | |||||
Infineon | Microcontroller | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | TQFP | 44 | 10 x 10 x 1.4mm | 1.4mm | 10mm | 5.5 V | +85 °C | 1.71 V | -40 °C | 10mm | |||||
Infineon | Microcontroller | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | TQFP | 44 | 10 x 10 x 1.4mm | 1.4mm | 10mm | 5.5 V | +85 °C | 1.71 V | -40 °C | 10mm | |||||
Infineon | Microprocessor | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | SSOP | 28 | 10.4 x 5.6 x 1.85mm | 1.85mm | 10.4mm | 5.25 V | +85 °C | 3 V | -40 °C | 5.6mm | |||||
Infineon | Microprocessor | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | SOIC | 28 | 18.11 x 7.62 x 2.37mm | 2.37mm | 18.11mm | 5.25 V | +85 °C | 3 V | -40 °C | 7.62mm | |||||
Infineon | Microcontroller | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | TQFP | 100 | 14 x 14 x 1.4mm | 1.4mm | 14mm | 5.5 V | +85 °C | 1.71 V | -40 °C | 14mm | |||||
Infineon | Microcontroller | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | TQFP | 100 | 14 x 14 x 1.4mm | 1.4mm | 14mm | 5.5 V | +85 °C | 1.71 V | -40 °C | 14mm | |||||
Infineon | Microprocessor | Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB | CMOS | Surface Mount | SSOP | 48 | 16 x 7.6 x 2.79mm | 2.79mm | 16mm | 5.25 V | +85 °C | 3 V | -40 °C | 7.6mm | |||||
Infineon | Microprocessor | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | CMOS | Surface Mount | QFN | 16 | 3 x 3 x 0.55mm | 0.55mm | 3mm | 5.5 V | +85 °C | 1.71 V | -40 °C | 3mm | |||||
Infineon | Microprocessor | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | CMOS | Surface Mount | QFN | 32 | 5 x 5 x 0.85mm | 0.85mm | 5mm | 5.25 V | +85 °C | 2.4 V | -40 °C | 5mm | |||||
Infineon | Microcontroller | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | QFN | 40 | 6 x 6 x 0.55mm | 0.55mm | 6mm | 5.5 V | +85 °C | 1.71 V | -40 °C | 6mm | |||||
Infineon | Microcontroller | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | QFN | 40 | 6 x 6 x 0.55mm | 0.55mm | 6mm | 5.5 V | +85 °C | 1.71 V | -40 °C | 6mm | |||||
Infineon | Microprocessor | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | QFN | 32 | 5 x 5 x 0.53mm | 0.53mm | 5mm | 5.25 V | +85 °C | 3 V | -40 °C | 5mm | |||||
Infineon | Microprocessor | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | CMOS | Surface Mount | SSOP | 20 | 7.4 x 5.6 x 1.85mm | 1.85mm | 7.4mm | 5.25 V | +85 °C | 2.4 V | -40 °C | 5.6mm | |||||
Infineon | Microprocessor | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB | CMOS | Surface Mount | QFN | 32 | 5 x 5 x 0.53mm | 0.53mm | 5mm | 5.25 V | +85 °C | 3 V | -40 °C | 5mm | |||||
£2.107 Each (On a Reel of 3000) | Infineon | - | Automotive | - | - | TSDSO-24 | - | - | - | - | - | - | - | - | - | ||||
Infineon | - | Automotive | - | - | TSDSO-24 | - | - | - | - | - | - | - | - | - | |||||
Infineon | - | Automotive | - | - | TSDSO-24 | - | - | - | - | - | - | - | - | - | |||||
£1.725 Each (On a Reel of 3000) | Infineon | - | Automotive | - | - | TSDSO-24 | - | - | - | - | - | - | - | - | - | ||||
£8.389 Each (In a Tube of 47) | Infineon | Microcontroller | - | CMOS | Surface Mount | SSOP | 28 | 10.4 x 5.6 x 1.85mm | 1.85mm | 10.4mm | 5.25 V | +85 °C | 3 V | -40 °C | 5.6mm | ||||