AC to DC Converters | 12V & High Voltage | RS
Login / Register to access your benefits
Recently searched

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    927 Products showing for AC-DC Converters

    Recom
    264 V ac
    Through Hole
    24 V dc
    1.07"x1.26"
    4
    32.1 x 27.1 x 21.8mm
    208mA
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    19 V
    Surface Mount
    620 V
    PowerSO
    10
    9.6 x 9.5 x 3.65mm
    150µA
    9.6mm
    0 → 19 V
    9.5mm
    2.3A
    3.65mm
    0 V
    +125 °C
    +25 °C
    Recom
    305V
    Through Hole
    15V
    SIP
    8
    45.7 x 25.4 x 21.5mm
    -
    -
    -
    -
    0.05mA
    -
    -
    -
    -
    Power Integrations
    15 V
    Through Hole
    530 V
    eSIP-16J
    13
    16.59 x 2.06 x 8.25mm
    19.3A
    16.59mm
    11.4 → 15 V
    2.06mm
    -
    8.25mm
    11.4 V
    +150 °C
    -40 °C
    Recom
    305V
    Through Hole
    24V
    -
    4
    52.7 x 27.6 x 23.0mm
    833mA
    52.7mm
    85 → 305 Vac
    27.6mm
    0.25mA
    23mm
    85 Vac
    +90 °C
    -40 °C
    Recom
    305 V ac
    Through Hole
    3.3 V dc
    1.35"x0.88"
    4
    33.7 x 22.2 x 15.4mm
    600mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    5.53A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    305 V ac
    Through Hole
    3.3 V dc
    1.45” x 0.95”
    5
    37 x 24 x 15.4mm
    900mA
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    Surface Mount
    -
    TSSOP
    16
    -
    1.5mA
    -
    -
    -
    0.02A
    -
    -
    -
    -
    Power Integrations
    -
    Surface Mount
    -
    SO-8C
    8
    4.9 x 3.9 x 1.35mm
    1.23A
    -
    -
    -
    0.257A
    -
    -
    -
    -
    Recom
    528 V ac
    Through Hole
    15 V dc
    2"x1"
    4
    52.5 x 27.4 x 23mm
    330mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V dc
    Panel Mount
    24 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    1.25A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    5 V dc
    Potted
    -
    52.5 x 40 x 25.5mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Through Hole
    -
    TO-220-7C
    7
    25.09 x 10.67 x 4.7mm
    -
    -
    -
    -
    4.3A
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    3.3 V dc
    Standard
    6
    36.7 x 27.2 x 17.1mm
    1.2A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Through Hole
    -
    Plastic DIP-8C
    7
    9.83 x 6.60 x 3.68mm
    -
    -
    -
    -
    0.55A
    -
    -
    -
    -
    Recom
    305 V dc
    Panel Mount
    12 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    2.5A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    528 V ac
    Through Hole
    15 V dc
    2"x1"
    4
    52.5 x 27.4 x 23mm
    330mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Surface Mount
    -
    SO-8
    8
    3.9 x 4.9 x 1.65mm
    -
    -
    -
    -
    0.42A
    -
    -
    -
    -
    Infineon
    -
    Surface Mount
    -
    PG-DSO-14
    14
    9 x 6 x 3.9mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page