Chip Programmers
Chip programmers known as device programmers or IC programmers are items of electronic equipment that arrange written software to configure programmable devices. They support a broad range of chip sets such as EPROMs, EEPROMs and flash, ROMs, GALs and microcontrollers. In the case of EPROMs, once they have been programmed, they can be erased with the use of an EPROM UV eraser.
How do chip programmers work?
These type of programmer devices configure the device via the socket on the programming equipment or by configuring the device on a PCB (printed circuit board).
Signals are transmitted through the connection pins of the chip programmer into the target device. Some devices require data on the serial pins while others receive the data via a serial interface.
Chip programmers are connected to a computer via a USB, parallel port or Local Area Network (LAN) interface. A software program on the computer transfers data to the chip programmer selects the interface type as well as the device and then begins the process of programming.
What are chip programmers used for?
Chip programmers eliminate the need for mechanical switches when programming. They have many electronic and industrial applications such as controlling a vehicle's engine output and fuel delivery.
Popular Searches
Related links
- EEPROM
- Chip Programmers & Debuggers
- Seeit XGECU-T56, Microcontroller Programmer for DATAFLASH and...
- Dataman Dataman S6, USB Programmer for EEPROM, EPROM, FLASH,...
- Seeit TOP3100, Universal Programmer for EEPROM, FLASH, FPGA, PLD,...
- Seeit VERYPRO-998, Microcontroller Programmer for DATAFLASH and...
- Seeit TOPMAX-III, Microcontroller Programmer for DATAFLASH and...
- Seeit TOP201, Universal Programmer for EEPROM, EPROM, FLASH, STC...