RECOM 5V DC Output Voltage Switching Power Supplies
Do you need help converting your power? Well, RECOM 5V DC Switching Power Supplies can do just that.
What is a Switching Power Supply?
Also referred to as switch mode power supplies (SMPS), a switching power supply is an electronic circuit which converts power. RECOM are experts in producing top-quality SMPS, using AC-DC conversion.How do RECOM SMPS devices work?
Some of the SMPS devices use AC-DC conversion, which is the most common topology for a switch mode power supply. However, RECOM offer some that use a DC-DC output voltage. The main function of a SMPS is to convert the input voltage to an output voltage, further using a high-power frequency to turn on and off and regulate itself at a desired level.The higher the rating of an SMPS, the less electricity the device consumes.
What is a 5V DC output voltage?
A SMPS that has a 5V direct current output can work efficiently for lower-power devices, such as scanners, hard drives, mobile devices, or printers. Being one of the most common power supply voltages, the 5V output voltage is considered to conduct a swift and effortless power rate.Where can I use a 5V DC output SMPS?
A RECOM SMPS with a 5V DC output voltage can be used in various installations, some of which include:- Industrial automation
- TTL (Transistor-Transistor Logic) circuit power
- Precision control circuits
Popular Searches
- Eplax Rack Mount Power Supplies
- SMPS 12V 2A
- SMPS 12V 5A
- SMPS 24V 10A
- SMPS 24V 5A
- SMPS 5V 2A
- SMPS 5V 1A
- SMPS 5V 5A
- Cosel Switching Power Supplies
- MEAN WELL Switching Power Supplies
- Omron Switching Power Supplies
- RECOM Switching Power Supplies
- RECOM 12V DC Output Voltage Switching Power Supplies
- Traco Power Switching Power Supplies| RS
- Delta Electronics SMPS
- Traco Power AC/DC Power Modules TMP Series
- Traco Power DC-DC Converters THM 60WI Series
- Traco Power Switching Power Supplies TXLN Series