Norgren Excelon Plus Pneumatic Filters
Ensure that downsteam air is free of contaminants in your pneumatic system with the Norgren Excelon Plus pneumatic filters.
What is a pneumatic filter?
Filters are devices which trap water and particles and remove them from the air flow to keep your system running efficiently and safely. Contaminants can also cause wear on equipment, so adding a filter can help to protect the service life of equipment and parts. They are often used in industries like food processing, marine and aviation, agriculture, and medicine.
Norgren's Excelon Plus range offers filters with innovative features and advantages such as: liquid level indicator lenses, manual or automatic drain, 5 or 40 micro particle and high efficiency water removal, and unique double safety lock bowls. Housings made of robust materials such as die cast aluminium provide corrosion resistance and durability. Choose from metal or transparent polycarbonate bowls to suit your needs. Maintenance is also simple and fast, as the filtration cartridge remains inside the bowl as it is removed.
Can these filters be used with other Excelon products?
Yes, the Excelon Plus filters enable you to easily customise your compressed air system as they are compatible with other Excelon components, allowing in-line or modular installation.
Related links
- Pneumatic Filters
- Norgren Excelon Plus series 0.01μm G 1/4 Pneumatic Filter with...
- Norgren Excelon Plus series 40μm G 3/8 Pneumatic Filter with...
- Norgren Excelon Plus series 40μm G 3/4 Pneumatic Filter with Manual drain
- Norgren Excelon Plus series 5μm G 3/4 0.3bar to 10 bar Pneumatic...
- Norgren Excelon Plus series 40μm G 1/4 Pneumatic Filter with...
- Norgren Excelon Plus series 40μm G 1/2 Pneumatic Filter with Manual drain
- Norgren Excelon Plus series 0.01μm G 3/8 Pneumatic Filter with...