EPCOS Leaded Inductors | RS
Login / Register to access your benefits
Recently searched

    EPCOS Leaded Inductors

    Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.

    What are leaded inductors used for?

    Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.

    Types of leaded inductors

    These inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:

    • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
    • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

    356 Products showing for EPCOS Leaded Inductors

    EPCOS
    82 μH
    390mA
    Axial
    1.54Ω
    ±5%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    6MHz
    -
    BC
    EPCOS
    82 μH
    390mA
    Axial
    1.54Ω
    ±5%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    6MHz
    -
    BC
    EPCOS
    47 μH
    450mA
    Axial
    1.1Ω
    ±5%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    7.5MHz
    -
    BC
    EPCOS
    4 μH
    6A
    Axial
    14mΩ
    -
    7.5mm
    24mm
    -
    -
    7.5 (Dia.) x 24mm
    Ferrite
    205MHz
    -
    B82111B
    EPCOS
    2.2 μH
    1A
    Axial
    250mΩ
    ±10%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    140MHz
    -
    BC
    EPCOS
    15 μH
    610mA
    Axial
    600mΩ
    ±10%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    20MHz
    -
    BC
    EPCOS
    10 μH
    410mA
    Axial
    600mΩ
    ±10%
    3mm
    6.8mm
    -
    -
    3 (Dia.) x 6.8mm
    Ferrite
    25MHz
    10mm
    SBC
    EPCOS
    10 μH
    410mA
    Axial
    600mΩ
    ±10%
    3mm
    6.8mm
    -
    -
    3 (Dia.) x 6.8mm
    Ferrite
    25MHz
    10mm
    SBC
    EPCOS
    10 μH
    680mA
    Axial
    490mΩ
    ±10%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    35MHz
    -
    BC
    EPCOS
    33 μH
    300mA
    Axial
    1.12Ω
    ±10%
    3mm
    6.8mm
    -
    -
    3 (Dia.) x 6.8mm
    Ferrite
    10MHz
    10mm
    SBC
    EPCOS
    1 mH
    280mA
    Radial
    4.2Ω
    ±5%
    6.5mm
    30.5mm
    -
    9.2mm
    6.5 (Dia.) x 9.2mm
    Ferrite
    2.2MHz
    5mm
    LBC
    EPCOS
    82 μH
    390mA
    Axial
    1.54Ω
    ±5%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    6MHz
    -
    BC
    EPCOS
    18 μH
    580mA
    Axial
    670mΩ
    ±10%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    17MHz
    -
    BC
    EPCOS
    1.5 μH
    1.1A
    Axial
    200mΩ
    ±10%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    165MHz
    -
    BC
    EPCOS
    8 μH
    3A
    Axial
    25mΩ
    ±20%
    7mm
    24mm
    -
    -
    7 (Dia.) x 24mm
    Ferrite
    145MHz
    -
    B82111B
    EPCOS
    2.2 mH
    180mA
    Radial
    9.5Ω
    ±5%
    6.5mm
    -
    -
    9.2mm
    6.5 (Dia.) x 9.2mm
    Ferrite
    1.5MHz
    5mm
    LBC
    EPCOS
    33 μH
    300mA
    Axial
    1.12Ω
    ±10%
    3mm
    6.8mm
    -
    -
    3 (Dia.) x 6.8mm
    Ferrite
    10MHz
    10mm
    SBC
    EPCOS
    680 μH
    150mA
    Axial
    10Ω
    ±5%
    4mm
    11.5mm
    -
    -
    4 (Dia.) x 11.5mm
    Ferrite
    1.9MHz
    -
    BC
    EPCOS
    22 μH
    1.1A
    Axial
    350mΩ
    ±10%
    5.2mm
    14.8mm
    -
    -
    5.2 (Dia.) x 14.8mm
    Ferrite
    12MHz
    -
    LBC
    EPCOS
    47 μH
    200mA
    Axial
    2.4Ω
    ±5%
    3mm
    6.8mm
    -
    -
    3 (Dia.) x 6.8mm
    Ferrite
    7.7MHz
    10mm
    SBC
    Results per page