Schaffner FN2060
Login / Register to access your benefits
Recently searched

    16 Products showing for Schaffner FN2060

    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    0 → 400Hz
    54mm
    85mm
    4.7 nF, 330nF
    40.3mm
    54 x 85 x 40.3mm
    650 μH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    46.6mm
    71mm
    4.7 nF, 220nF
    29.3mm
    46.6 x 71 x 29.3mm
    2.5 mH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    20A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    113.5mm
    45.4mm
    1 μF, 4.7nF
    57.5mm
    113.5 x 45.4 x 57.5mm
    600 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    54mm
    85mm
    4.7 nF, 470nF
    30.3mm
    54 x 85 x 30.3mm
    800 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    Schaffner
    30A
    250 V ac/dc
    Chassis Mount
    Stud
    1
    Two Stage
    FN2060
    400Hz
    119mm
    57.6mm
    1 μF, 10nF
    85.5mm
    119 x 57.6 x 85.5mm
    600 μH
    0.867 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    30A
    250 V ac/dc
    Chassis Mount
    Stud
    1
    Two Stage
    FN2060
    400Hz
    119mm
    57.6mm
    1 μF, 10nF
    85.5mm
    119 x 57.6 x 85.5mm
    600 μH
    0.867 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    12A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    85mm
    30.3mm
    4.7 nF, 470nF
    54mm
    85 x 30.3 x 54mm
    580 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    46.6mm
    71mm
    4.7 nF, 220nF
    29.3mm
    46.6 x 71 x 29.3mm
    12 mH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    46.6mm
    71mm
    4.7 nF, 220nF
    29.3mm
    46.6 x 71 x 29.3mm
    970 μH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    54mm
    85mm
    4.7 nF, 470nF
    30.3mm
    54 x 85 x 30.3mm
    800 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    Schaffner
    20A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    113.5mm
    45.4mm
    1 μF, 4.7nF
    57.5mm
    113.5 x 45.4 x 57.5mm
    600 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    46.6mm
    71mm
    4.7 nF, 220nF
    29.3mm
    46.6 x 71 x 29.3mm
    12 mH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    12A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    85mm
    30.3mm
    4.7 nF, 470nF
    54mm
    85 x 30.3 x 54mm
    580 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    46.6mm
    71mm
    4.7 nF, 220nF
    29.3mm
    46.6 x 71 x 29.3mm
    2.5 mH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    0 → 400Hz
    54mm
    85mm
    4.7 nF, 330nF
    40.3mm
    54 x 85 x 40.3mm
    650 μH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    46.6mm
    71mm
    4.7 nF, 220nF
    29.3mm
    46.6 x 71 x 29.3mm
    970 μH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Results per page