Schaffner FN2080
Login / Register to access your benefits
Recently searched

    10 Products showing for Schaffner FN2080

    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2080
    400Hz
    57.5mm
    113.5mm
    1 μF, 4.7nF
    45.4mm
    113.5 x 45.4 x 57.5mm
    7.8 mH, 110 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2080
    400Hz
    54mm
    85mm
    4.7 nF, 470nF
    40.3mm
    85 x 40.3 x 54mm
    9.8 mH, 160 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    Schaffner
    12A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    156mm
    45.4mm
    1 μF, 4.7nF
    57.5mm
    156 x 45.4 x 57.5mm
    3.25 mH, 50 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2080
    400Hz
    85.5mm
    119mm
    1 μF, 4.7nF
    57.6mm
    119 x 57.6 x 85.5mm
    2.8 mH, 43 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    57.5mm
    156mm
    1 μF, 4.7nF
    45.4mm
    156 x 45.4 x 57.5mm
    4.5 mH, 60 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2080
    400Hz
    57.5mm
    156mm
    1 μF, 4.7nF
    45.4mm
    156 x 45.4 x 57.5mm
    4.5 mH, 60 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    12A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    156mm
    45.4mm
    1 μF, 4.7nF
    57.5mm
    156 x 45.4 x 57.5mm
    3.25 mH, 50 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    57.5mm
    113.5mm
    1 μF, 4.7nF
    45.4mm
    113.5 x 45.4 x 57.5mm
    7.8 mH, 110 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    54mm
    85mm
    4.7 nF, 470nF
    40.3mm
    85 x 40.3 x 54mm
    9.8 mH, 160 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    85.5mm
    119mm
    1 μF, 4.7nF
    57.6mm
    119 x 57.6 x 85.5mm
    2.8 mH, 43 μH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    Results per page