MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.

MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).

Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.

What are MLCC capacitors used for?

MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.

Types of MLCC

Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:

Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

MLCC Applications

  • Power Supply
  • DC/DC convertor
  • Telecommunications
  • Medical Equipment
  • Switch-mode power supply
  • Automotive applications

...
Read more Read less

Filters

Viewing 1 - 20 of 501 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 171-1227
Mfr. Part No.CL31A107MQHNNNE
£0.129
Each (On a Reel of 2000)
Units
100µF 6.3V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - CL -
RS Stock No. 766-1078
Mfr. Part No.CL31A107MQHNNNE
£0.382
Each (In a Pack of 10)
Units
100µF 6.3V dc 1206 (3216M) Surface Mount X5R ±20% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - CL -
RS Stock No. 766-1062
Mfr. Part No.CL21B105KBFNNNF
£0.05
Each (In a Pack of 100)
Units
1µF 50V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS Stock No. 171-1222
Mfr. Part No.CL21B105KBFNNNF
£0.023
Each (On a Reel of 10000)
Units
1µF 50V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS Stock No. 766-5443
Mfr. Part No.CL10B104KB8NNNC
£0.003
Each (On a Reel of 4000)
Units
100nF 50V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - CL -
RS Stock No. 766-5452
Mfr. Part No.CL10B104KB8NNND
£0.008
Each (On a Reel of 10000)
Units
100nF 50V dc 0603 (1608M) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - CL -
RS Stock No. 766-1160
Mfr. Part No.CL32A227MQVNNNE
£1.305
Each (In a Pack of 2)
Units
220µF 6.3V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS Stock No. 766-1217
Mfr. Part No.CL32B106KBJNNNF
£0.49
Each (In a Pack of 10)
Units
10µF 50V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS Stock No. 766-1214
Mfr. Part No.CL32B106KBJNNNE
£0.519
Each (In a Pack of 10)
Units
10µF 50V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS Stock No. 171-1214
Mfr. Part No.CL21B475KOFNNNG
£0.046
Each (On a Reel of 3000)
Units
4.7µF 16V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS Stock No. 766-1037
Mfr. Part No.CL21B475KOFNNNG
£0.062
Each (In a Pack of 50)
Units
4.7µF 16V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS Stock No. 766-1179
Mfr. Part No.CL32A107MPVNNNE
£0.912
Each (In a Pack of 5)
Units
100µF 10V dc 1210 (3225M) Surface Mount X5R ±20% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS Stock No. 766-1126
Mfr. Part No.CL31B104KBCNNNL
£0.021
Each (In a Pack of 250)
Units
100nF 50V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 0.85mm - 3.2mm 1.6mm 0.85mm - CL -
RS Stock No. 766-6947
Mfr. Part No.CL31B104KBCNNNC
£0.011
Each (On a Reel of 4000)
Units
100nF 50V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 0.85mm - 3.2mm 1.6mm 0.85mm - CL -
RS Stock No. 171-1243
Mfr. Part No.CL31B104KBCNNNL
£0.011
Each (On a Reel of 15000)
Units
100nF 50V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 0.85mm - 3.2mm 1.6mm 0.85mm - CL -
RS Stock No. 766-1211
Mfr. Part No.CL32B225KCJSNNE
£0.274
Each (In a Pack of 25)
Units
2.2µF 100V dc 1210 (3225M) Surface Mount X7R ±10% 3.2 x 2.5 x 2.5mm - 3.2mm 2.5mm 2.5mm - CL -
RS Stock No. 171-1213
Mfr. Part No.CL21B225KAFNNNF
£0.032
Each (On a Reel of 10000)
Units
2.2µF 25V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS Stock No. 766-1031
Mfr. Part No.CL21B225KAFNNNF
£0.048
Each (In a Pack of 100)
Units
2.2µF 25V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS Stock No. 766-5698
Mfr. Part No.CL21B225KAFNNNG
£0.03
Each (On a Reel of 3000)
Units
2.2µF 25V dc 0805 (2012M) Surface Mount X7R ±10% 2 x 1.25 x 1.25mm - 2mm 1.25mm 1.25mm - CL -
RS Stock No. 766-6991
Mfr. Part No.CL31B105KBHNNNE
£0.034
Each (On a Reel of 2000)
Units
1µF 50V dc 1206 (3216M) Surface Mount X7R ±10% 3.2 x 1.6 x 1.6mm - 3.2mm 1.6mm 1.6mm - CL -