Murata 4.7 μF Multilayer Ceramic Capacitor, 250V, Surface
- RS Stock No.:
- 187-7669
- Mfr. Part No.:
- KCA55Q7UMF472KH01L
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7669
- Mfr. Part No.:
- KCA55Q7UMF472KH01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | U2J | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | KCA | |
| Length | 5.7mm | |
| Width | 5mm | |
| Standards/Approvals | UL 60384-14, EN 60384-14, RoHS | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V | ||
Package/Case 2220 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric U2J | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series KCA | ||
Length 5.7mm | ||
Width 5mm | ||
Standards/Approvals UL 60384-14, EN 60384-14, RoHS | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor Surface
- Murata 330 pF Multilayer Ceramic Capacitor Surface
- Murata 680 pF Multilayer Ceramic Capacitor Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
