KTR Couplings
KTR are a leading manufacturer of mechanical couplings and offer a range of couplings. These flexible couplings can be used in a variety of hydraulics and drive components for mechanical engineering and industrial plants. KTR Couplings are renowned for the quality and the accuracy of their coupling.
Why Choose KTR Gear Couplings?
KTR gear couplings operate according to the curved tooth gear principle. As a result of this edge pressure in the spline is avoided with angular and radial displacements by the gear coupling.
BoWex curved-tooth gear couplings with their material make up of steel hubs and polyamide sleeves allow for maintenance free operation with low friction on the teeth. BoWex couplings can be assembled vertically or horizontally with no need for specialist assembly tools.
GEARex are all steel couplings, with grease lubrication and O-ring seals. The coupling has a high life expectancy, and the permanent grease lubrication generates a good friction ratio of the spline.
Features and Benefits of KTR Gear Couplings
- Double cardanic curved-tooth gear coupling
- Ideal for compensating for axial, radial and angular shaft displacement
- Positive torque transmission
Have a look at our range of KTR gear couplings, due to their versatile nature and application range, you are sure to find exactly what you need.
Related links
- Flexible Couplings
- KTR Gear Coupling, 25mm Outside Diameter, 14mm Bore Coupler
- KTR Gear Coupling, 40mm Outside Diameter, 14mm Bore, 37mm Length Coupler
- KTR Gear Coupling, 65mm Outside Diameter, 42mm Bore Coupler
- KTR Gear Coupling, 65mm Outside Diameter, 28mm Bore, 46mm Length Coupler
- KTR Flexible Coupling Flector
- KTR Gear Coupling, 58mm Outside Diameter, 38mm Bore Coupler
- KTR Gear Coupling, 68mm Outside Diameter, 48mm Bore Coupler