Timing Belts | Timing Belt Replacement | RS
Login / Register to access your benefits
Recently searched

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our timing belts guide.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7124 Products showing for Timing Belts

    RS PRO
    375mm
    9mm
    5mm
    75
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    500mm
    9mm
    5mm
    100
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    300mm
    9mm
    5mm
    60
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    203.2mm
    6mm
    2.032mm
    100
    -
    Rubber
    -
    0.51mm
    -
    -
    RS PRO
    450mm
    15mm
    5mm
    90
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    233.68mm
    6mm
    2.032mm
    115
    -
    Rubber
    -
    0.51mm
    -
    -
    RS PRO
    400mm
    9mm
    5mm
    80
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    295mm
    10mm
    5mm
    59
    -
    Rubber
    -
    -
    -
    -
    RS PRO
    225mm
    9mm
    5mm
    45
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    350mm
    15mm
    5mm
    70
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    115.82mm
    6mm
    2.032mm
    57
    -
    Rubber
    -
    0.51mm
    -
    -
    RS PRO
    400mm
    15mm
    5mm
    80
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    304.8mm
    6mm
    2.032mm
    150
    -
    Rubber
    -
    0.51mm
    -
    -
    RS PRO
    285mm
    9mm
    5mm
    57
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    600mm
    9mm
    5mm
    120
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    1040mm
    20mm
    8mm
    130
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    RS PRO
    425mm
    9mm
    5mm
    85
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    550mm
    9mm
    5mm
    110
    -
    Rubber
    -
    2.06mm
    -30°C
    +80°C
    RS PRO
    640.08mm
    6mm
    2.032mm
    315
    -
    Rubber
    -
    0.51mm
    -
    -
    RS PRO
    1200mm
    50mm
    8mm
    150
    -
    Rubber
    -
    3.38mm
    -30°C
    +80°C
    Results per page