Ceramic tube
A ceramic tube fuse is a type of electrical safety device designed to protect circuits and equipment from overcurrent conditions. It consists of a cylindrical, hollow ceramic tube that contains a fuse element. Ceramic tube fuses are typically used in applications where electrical protection is necessary, and they offer several advantages:
- They are available in various current ratings, and when the current exceeds the rated value, the fuse element inside the ceramic tube will melt or break, interrupting the circuit.
- Some ceramic tube fuses have a time-delay characteristic, also known as "slow-blow" or "time-lag." This means they can tolerate short-term overcurrent’s without blowing, making them suitable for applications where brief power surges are common.
- High-Temperature Resistance - ceramic material is known for its high-temperature resistance, which allows these fuses to operate in environments with elevated temperatures without deforming or breaking.
- Ceramics offer good chemical resistance, making them suitable for applications where exposure to corrosive substances may occur.
Ceramic tube fuses are widely used in various industries, including automotive, industrial, electronic, and residential applications. They protect sensitive electronics, motors, appliances, and electrical circuits from damage due to overcurrent conditions. The choice of a specific ceramic tube fuse depends on the application's current requirements, time-delay characteristics, and environmental conditions.
Popular Searches
- Littelfuse Cartridge Fuses
- 3.15 a fuse
- ceramic fuses
- 60 amp cartridge fuse
- 15 amp cartridge fuse
- 100a cartridge fuse
- 16 amp cartridge fuse
- 32 amp cartridge fuse
- 40 amp cartridge fuse
- 45 amp cartridge fuse
- 80 amp cartridge fuse
- 1 amp cartridge fuse
- 13a cartridge fuse
- 200 amp cartridge fuse
- 25 amp cartridge fuse
- 50 amp cartridge fuse
- 6 amp cartridge fuse
- 63a cartridge fuse
- 20 amp cartridge fuse
- 2 amp cartridge fuse
- 10 AMP Fuses
- 20 mm Fuses
- 3 Amp Fuses
- 30 Amp Cartridge Fuses
- 5 AMP Fuses
- Bussmann Cartridge Fuses
- Altech Cartridge Fuses
- Glass Cartridge Fuses
- Slow Blow Fuses
- 1.25a Slow-Blow Fuse
- 1.6a Slow-Blow Fuse
- 10a Slow-Blow Fuse
- 15a Slow-Blow Fuse
- 1a Slow-Blow Fuse
- 2.5a Slow-Blow Fuse
- 20a Slow-Blow Fuse
- 250ma Slow-Blow Fuse
- 25a Slow-Blow Fuse
- 2a Slow-Blow Fuse
- 3.15a Slow-Blow Fuse
- 30a Slow-Blow Fuse
- 4a Slow-Blow Fuse
- 500ma Slow-Blow Fuse
- 5a Slow-Blow Fuse
- 6.3a Slow-Blow Fuse
- 6a Slow-Blow Fuse
- 8a Slow-Blow Fuse
- Ceramic Slow-Blow Fuse
- Glass Slow-Blow Fuse
- Eaton Cartridge Fuses