Eaton Ceramic Fuses

Opt for a ceramic cartridge fuse from Eaton to ensure dependable circuit protection.

Eaton's ceramic fuses keep your devices, equipment and appliances safe from damage caused by overcurrent and short circuit events.

Their ceramic fuses include F (fast-acting) and T (slow-acting) speed versions and various current ratings, so you can find fuses to meet your exact requirements. They also feature compact designs and easy installation. Durable material construction such as nickel-plated caps make these units a robust choice for your applications. Select from series such as the S505, S501, TDC, C1, and MDA. Here at RS we also have the well-known Bussmann brand fuses from Eaton.

These components can be used in an array of devices such as laptops, televisions, microwaves, kettles, hairdryers, toasters, washing machines, refrigerators, printers, UPS units, and more.

What's a Ceramic Cartridge Fuse?

It's a type of fuse featuring a ceramic tube for the housing and metal end caps. Inside the housing is a metal wire through which the current flows.

How does it work?

The metal wire inside the ceramic housing is designed to melt when exposed to excessive current, which breaks the circuit. This keeps your connected devices protected against damage.

Why should I use a Ceramic Cartridge Fuse?

Ceramic cartridge fuses have a high interrupting capacity, which means they can handle higher fault currents than their glass counterparts. You can therefore use them in applications with high current demands. Due to their ceramic body they are more robust and can withstand high temperatures. They offer consistent and dependable performance in many types of conditions, and are available in many different current ratings and sizes, so they're a versatile option.

Where are they used?

You'll find them commonly used in things like household appliances, consumer electronics, industrial equipment, and medical devices.

Browse Eaton's extensive range of ceramic fuses at RS so you and your electrical circuits can benefit from affordable and reliable protection.

308 Products showing for Eaton Ceramic Fuses

Results per page