Schneider Electric Surge Protection Devices
Schneider Electric Surge Protection Devices (SPDs) are essential components designed to safeguard electrical and electronic systems from transient voltage surges or spikes caused by lightning strikes, power grid fluctuations, or switching events. These devices are critical for ensuring the longevity and reliability of sensitive equipment and are used across various industries and applications.
Features of Schneider Electric Surge Protection Devices:
- Multi-Stage Protection: SPDs offer multi-stage protection, mitigating voltage spikes effectively.
- Compact Design: They come in compact, easy-to-install packages suitable for diverse installations.
- High Surge Capacity: Schneider Electric SPDs can handle high-energy surges, preventing damage to connected equipment.
- Remote Monitoring: Some models provide remote monitoring capabilities, allowing real-time surge status checks.
- Versatile Mounting Options: Various mounting options, including DIN rail and wall-mounted, enhance installation flexibility.
- Multiple Voltage Ratings: Available in different voltage ratings to suit various applications.
- Low Let-Through Voltage: Low voltage protection levels ensure minimal damage to downstream devices.
- Audible and Visual Indicators: Some models feature indicators to signal when protection is active or compromised.
What are the benefits of Schneider Electric Surge Protection Devices?
- Equipment Protection: SPDs prevent damage to electrical and electronic equipment, extending their lifespan and reducing repair and replacement costs.
- Reliability: Ensures uninterrupted operation of critical systems by preventing disruptions caused by voltage surges.
- Safety: Enhances electrical system safety, reducing the risk of electrical fires and hazards to personnel.
- Versatility: Suitable for diverse industries, including residential, commercial, healthcare, and industrial applications.
- Easy Installation: Compact designs and versatile mounting options simplify installation and maintenance.
- Remote Monitoring: Provides the ability to monitor surge protection status remotely, aiding in proactive maintenance.
- Energy Efficiency: Prevents damage and downtime, contributing to energy efficiency and cost savings.
- Compliance: Schneider Electric SPDs comply with industry standards, ensuring reliable surge protection.
Related links
- Surge Protection Devices
- Schneider Electric Surge Protector, 20kA, DIN Rail Mount
- Schneider Electric Surge Protector, 200A, <3.9kV, DIN Rail Mount
- Schneider Electric Surge Protector, 65kA, Clip-On Mount
- Schneider Electric Surge Protector, 15kA, Plug In Mount
- Schneider Electric Surge Protector, 2kA, DIN Rail Mount
- Schneider Electric Surge Suppressor Unit, 127 → 240V ac
- Schneider Electric Surge Protector, 40kA, 800V ac, DIN Rail Mount