Contactum RCBOs
Need a reliable, high-quality RCBO for your next application, well look no further. Here, at RS we have a great selection of RCBOs from the well-known brand Contactum. Our range of Contactum RCBOs is available with Type B or Type C tripping characteristics, with current ratings from as little as 6A right up to 50A. Choose from the popular Contactum Compact RCBO and Contactum Mini RCBO Series.
Why should I buy Contactum RCBOs?
Contactum has been designing and producing superior quality circuit protection devices for more than 80 years. A proud British manufacturer that works closely with top-class electrical engineers ensuring all of their RCBOs are robust, and reliable and offer fantastic mechanical and electrical life.
Features and Benefits
- RCBOs tested to IEC/EN 61009-1
- Compact and lightweight
- Highly durable with robust connections
- Easy wiring, no special tooling required
- Toggle control type
- Fits on industry-standard Top hat DIN Rail
1 of 1
Results per page
Related links
- ABB RCBO, 10A Current Rating, 2P Poles, 300mA Trip Sensitivity,...
- ABB RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 10A Current Rating, 2P Poles, 10mA Trip Sensitivity,...
- ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity,...
- ABB RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity,...