Junction Boxes | RS
Login / Register to access your benefits
Recently searched

    Junction Boxes

    Also known as an Electrical Outlet Box or Outlet Box, Junction boxes act as an enclosure that provides secure housing for electrical wiring and devices to protect them from external forces such as weather, neighbouring materials and vandalism. They act as a connector to a pattress and in a lot of cases can be found installed behind a downlighter.

    How do junction boxes work?

    A junction box provides points on entry for lighting & electrical cables. It is important to note that they come in various shapes and sizes, so choosing the right one is vital to stay safe and legally compliant. They also have different points of entry, consisting of knockout, integrated thread or self-sealing membranes.

    Internally, there are mounting points for screws in each corner, so you should use the correct masonry plugs, anchors and fixings for the surface you are mounting to such as a wall, skirting board or ceiling.

    Once the junction box has been mounted and all the cables have been prepared, wiring connections can be made using the correct connectors such as cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

    What materials are they made from?

    A weatherproof junction box can be made from various plastics and metals. Both are suitable for most household projects but metal boxes require grounding and must be connected to the ground system of the circuit.

    Types of Junction boxes

    They are typically an adaptable box, which means some are cross-functional. Although, you should never use a standard box for a specialty job. For example, a round box is only used for lightweight fixtures and shouldn't be used for a ceiling fan.

    What IP ratings are available?

    IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

    For more information on IP ratings click here

    907 Products showing for Junction Boxes

    ABB
    100 x 100 x 80mm
    100mm
    Thermoplastic
    100mm
    80mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    WISKA
    230 x 180 x 88mm
    -
    Thermoplastic
    180mm
    88mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    220 x 170 x 80mm
    220mm
    Thermoplastic
    170mm
    80mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    310 x 240 x 110mm
    310mm
    Thermoplastic
    240mm
    110mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    WISKA
    140 x 140 x 82mm
    140mm
    Polypropylene
    140mm
    82mm
    IP66, IP67
    -
    Black
    -
    14
    -
    -
    -
    -
    -
    WISKA
    200 x 160 x 94mm
    200mm
    Polycarbonate
    160mm
    94mm
    IP66, IP67
    -
    RAL7035
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    82 x 82 x 52mm
    82mm
    Polystyrene
    82mm
    52mm
    IP54, IP65
    5
    Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    140 x 220 x 205mm
    140mm
    Plastic
    205mm
    220mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Bopla
    58 x 64 x 34mm
    58mm
    Polyamide
    64mm
    34mm
    IP65
    0, -
    -
    -
    2
    -
    -
    -
    -
    -
    ABB
    220 x 170 x 80mm
    220mm
    Thermoplastic
    170mm
    80mm
    IP55
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    Polypropylene
    105mm
    105mm
    IP55
    -
    Grey
    -
    7
    -
    -
    -
    Yes
    Green Premium
    Bopla
    98 x 64 x 34mm
    98mm
    Polyamide
    64mm
    34mm
    IP65
    0, -
    -
    -
    4
    -
    -
    -
    -
    -
    Schneider Electric
    -
    240mm
    -
    240mm
    115mm
    IP55
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Fibox
    -
    110mm
    -
    110mm
    49mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    100 x 100 x 50mm
    100mm
    Thermoplastic
    100mm
    50mm
    IP55
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    ABB
    -
    -
    -
    275mm
    220mm
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    CE-TEK
    260 x 160 x 90mm
    260mm
    Polyester
    160mm
    90mm
    IP66
    26
    Black
    ATEX
    10
    M20
    -
    -
    -
    -
    ABB
    160 x 135 x 77mm
    160mm
    Thermoplastic
    135mm
    77mm
    IP65
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Legrand
    74 x 110 x 155mm
    74mm
    Plastic
    110mm
    155mm
    IP55
    -
    Grey
    -
    10
    -
    -
    -
    -
    -
    Spelsberg
    130 x 94 x 57mm
    130mm
    Polycarbonate
    94mm
    57mm
    IP66
    -
    Grey
    -
    10
    -
    -
    -
    -
    -
    Results per page