LED Drivers | Dimmable LED Drivers | LED Power Supply | RS
Login / Register to access your benefits
Recently searched

    LED Drivers

    LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage. You can learn more in our LED drivers guide.

    The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED's electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

    Constant Current vs. Constant Voltage

    Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.

    Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products that already have current control, such as a resistor.

    Dimmable Drivers

    Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

    Compatibility

    The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn't be hindered by environmental factors.

    IP Rating The Comprehensive Guide To IP Ratings

    The IP rating of an LED driver represents its water resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where they could become submerged in water.

    1416 Products showing for LED Drivers

    PowerLED
    -
    24V
    36W
    1.5A
    100 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    -
    -
    -
    -
    -
    100 → 240 V ac
    -
    Lumotech
    Dimmable
    20 → 40V
    10W
    200 mA, 250 mA
    230 → 240 V
    Constant Current
    LED Driver
    Phase
    ac
    IP20
    -
    -
    -
    LEDlight MINIDIM
    230 → 240V
    Encapsulated
    eldoLED
    Dimmable
    2 → 40 V
    20 W
    150 → 1050 mA
    198 → 264 V ac, 220 → 240 (ENEC) V ac
    Constant Current
    LED Driver
    0-10 V
    ac
    -
    2 → 40 V @ 150 → 1050 mA
    150 mA
    1
    ECOdrive
    198 → 264 V ac, 220 → 240 V ac
    -
    MEAN WELL
    Dimmable
    22 → 38V
    39.9W
    1.05A
    180 → 295 V ac
    Constant Current
    LED Driver
    Triac
    ac
    IP30
    -
    -
    -
    -
    180 → 295V ac
    -
    MEAN WELL
    -
    29 → 58V
    101.5W
    1.75A
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    -
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    MEAN WELL
    Dimmable
    12V
    180W
    15A
    100 → 305 VAC, 142 → 431 VDC
    Constant Voltage
    LED Driver
    PWM
    -
    -
    -
    -
    -
    PWM-200KN
    -
    -
    MEAN WELL
    -
    12V
    12W
    1A
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP30
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    Osram
    -
    24.2V
    30W
    -
    240 V
    -
    LED Driver
    -
    -
    -
    -
    -
    -
    OT
    -
    -
    MEAN WELL
    Dimmable
    60V
    55W
    1.05A
    180 → 295 V ac
    -
    LED Driver
    -
    -
    -
    -
    -
    -
    LDC-55
    -
    -
    MEAN WELL
    -
    30V
    40.2W
    1.34A
    127 → 431 V dc, 90 → 305 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    -
    -
    127 → 431 V dc, 90 → 305 V ac
    -
    Recom
    Dimmable
    12 → 24V dc
    25W
    1.05A
    198 → 264 V ac
    Constant Current
    LED Driver
    Triac
    ac
    IP20
    24Vdc@1.05A
    0 → 1050mA
    1
    RACT25
    264V ac
    Enclosed
    MEAN WELL
    Dimmable
    30V
    40.2W
    1.34A
    127 → 431 V dc, 90 → 305 V ac
    Constant Voltage
    LED Driver
    PWM, Resistance
    ac, dc
    IP67
    -
    -
    -
    -
    127 → 431 V dc, 90 → 305 V ac
    -
    MEAN WELL
    -
    9 → 30V
    21W
    700mA
    127 → 370 V dc, 90 → 264 V ac
    Constant Current
    LED Driver
    -
    ac, dc
    IP67
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    PowerLED
    -
    12V
    12W
    0 → 1A
    220 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    -
    -
    -
    -
    -
    220 → 240 V ac
    -
    MEAN WELL
    Dimmable
    36V
    120W
    3.4A
    127 → 431 V dc, 90 → 305 V ac
    Constant Voltage
    LED Driver
    PWM, Resistance
    ac, dc
    IP67
    36 V @ 3.4 A
    1.3 A @ 115 V ac
    1
    PWM-120
    127 → 431 V dc, 90 → 305 V ac
    Sealed
    Recom
    -
    3 → 15V dc
    3W
    350mA
    120 → 370 V dc, 90 → 264 V ac
    Constant Current / Constant Voltage
    LED Driver
    -
    ac, dc
    IP66
    -
    0 → 350mA
    1
    RACD03
    264V ac
    Enclosed
    MEAN WELL
    -
    15V
    12W
    800mA
    127 → 370 V dc, 90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac, dc
    IP30
    -
    -
    1
    -
    127 → 370 V dc, 90 → 264 V ac
    -
    Lumotech
    Dimmable
    6 → 42V
    20 W, 24 W
    0.15 → 1.2A
    180 → 240 ac V
    Constant Current / Constant Voltage
    LED Driver
    1-10 V, PWM
    ac
    IP20
    -
    -
    -
    -
    180 → 240V ac
    -
    Recom
    -
    12V dc
    20W
    1.67A
    198 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    -
    210mA
    1
    RACV20-LP
    198 → 264V ac
    Enclosed
    MEAN WELL
    Dimmable
    24V
    150W
    6.25A
    100 to 305 V
    Constant Current / Constant Voltage
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page