LED Displays, LED Display Lights & Screens | RS
Login / Register to access your benefits
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    690 Products showing for LED Displays

    Everlight
    -
    7-Segment
    4
    Red
    7
    624 nm
    -
    14.2mm
    -
    -
    -
    -
    -
    -
    15
    -
    -
    -
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    6mm
    10.2mm
    Anode
    Through Hole
    16mm
    40.4 x 16 x 6.8mm
    6.8mm
    40.4mm
    87 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    590 nm
    14mm
    25.4mm
    Anode
    Through Hole
    34mm
    24 x 34 x 10.5mm
    10.5mm
    24mm
    95 mcd
    Grey
    2 V, 4 V
    75 mW, 150 mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    11.1mm
    20.3mm
    Cathode
    Through Hole
    8.4mm
    27.7 x 20 x 8.4mm
    27.7mm
    20mm
    7 mcd
    Grey
    2.6 V
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    4.8mm
    9.1mm
    Anode
    Through Hole
    8.5mm
    7.5 x 14 x 8.5mm
    14mm
    7.5mm
    28 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Anode
    Through Hole
    122mm
    90 x 122 x 15mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150mW
    Broadcom
    Decoder Included
    Dot Matrix
    8
    Green
    -
    574 nm
    2.7mm
    4.8mm
    -
    Through Hole
    5.3mm
    19.6 x 42.6 x 5.3mm
    19.6mm
    42.6mm
    7.5 mcd
    Black
    -
    -
    Everlight
    -
    LED
    2
    Green, Yellow
    7
    575 nm
    -
    10.2mm
    -
    -
    -
    -
    -
    -
    3.2 mcd
    -
    -
    -
    Kingbright
    -
    Light Bar
    -
    Yellow
    20
    -
    -
    -
    -
    Through Hole
    8mm
    10.2 x 50.7 x 8mm
    10.2mm
    50.7mm
    110000 mcd
    Grey
    -
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    590 nm
    14mm
    25.4mm
    Anode
    Through Hole
    34mm
    24 x 34 x 10.5mm
    10.5mm
    24mm
    95 mcd
    Grey
    2 V, 4 V
    75 mW, 150 mW
    Kingbright
    -
    7-Segment
    3
    Red
    7
    630 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    8.1mm
    37.6 x 19 x 8.1mm
    19mm
    37.6mm
    73 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    -
    8mm
    14.2mm
    Cathode
    Through Hole
    19.1mm
    12.7 x 19.05 x 8mm
    8mm
    12.7mm
    35 mcd
    Grey
    2.5 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    11.6mm
    20.3mm
    Anode
    Through Hole
    25mm
    18.6 x 25 x 10.6mm
    10.6mm
    18.6mm
    25 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    14-Segment
    1
    Yellow
    14
    -
    6mm
    10.2mm
    Anode
    Surface Mount
    19mm
    9.3 x 19 x 3.8mm
    3.8mm
    9.3mm
    46 mcd
    Grey
    2.5 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Yellow
    7
    590 nm
    7.3mm
    12.7mm
    Cathode
    Through Hole
    12.7mm
    19 x 12.7 x 8mm
    8mm
    19mm
    120 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Orange
    1
    601 nm
    -
    -
    -
    Through Hole
    6.1mm
    9.9 x 20 x 6.1mm
    9.9mm
    20mm
    380 mcd
    White
    2.1 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Red
    10
    630 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 25.4 x 8mm
    10.2mm
    25.4mm
    100000 mcd
    Grey
    2 V
    75mW
    Vishay
    -
    7-Segment
    1
    Red
    7
    640 nm
    6mm
    10mm
    Cathode
    Through Hole
    -
    6 x 9.9mm
    6mm
    9.9mm
    2.2 mcd
    Grey
    1.8 V
    185mW
    Everlight
    -
    10-Segment
    -
    Green
    10
    575 nm
    -
    -
    -
    -
    -
    -
    -
    -
    4.5 mcd
    -
    -
    -
    Kingbright
    -
    14-Segment
    1
    Yellow
    14
    590 nm
    6mm
    10.2mm
    Anode
    Surface Mount
    19mm
    9.3 x 19 x 3.8mm
    3.8mm
    9.3mm
    46 mcd
    Grey
    2 V
    75mW
    Results per page