F511SURWA/S530-A3 Everlight 4 Digit 7-Segment LED Display, Red 15 14.2mm
- RS Stock No.:
- 288-4427
- Distrelec Article No.:
- 175-06-827
- Mfr. Part No.:
- F511SURWA/S530-A3
- Brand:
- Everlight
Stock information currently inaccessible
- RS Stock No.:
- 288-4427
- Distrelec Article No.:
- 175-06-827
- Mfr. Part No.:
- F511SURWA/S530-A3
- Brand:
- Everlight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| Display Type | 7-Segment | |
| Number of Characters | 4 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 624 nm | |
| Character Height | 14.2mm | |
| Luminous Intensity | 15 | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
Display Type 7-Segment | ||
Number of Characters 4 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 624 nm | ||
Character Height 14.2mm | ||
Luminous Intensity 15 | ||
- COO (Country of Origin):
- TW
The 0.56 inch Quadruple Digit Display designed for industrial applications. With low power consumption and high luminous intensity, this display provides excellent reliability in bright ambient light.
Industrial standard size display suitable for various applications
Low power consumption for energy efficiency
Categorized for luminous intensity to ensure optimal brightness
White segments with grey surface for clear viewing
Pb free material for environmentally friendly usage
Low power consumption for energy efficiency
Categorized for luminous intensity to ensure optimal brightness
White segments with grey surface for clear viewing
Pb free material for environmentally friendly usage
Related links
- T315SURWA/S530-A3 Everlight 3 7 Segment Red 12.5mcd, 12.5 mcd Right Side 9.2 mm
- B1001SURWB/S530-A3 Everlight 10 LED LED Display Red 12.5mcd 10.1 mm
- DA56-51CGKWA Kingbright 2 Digit 7-Segment LED Display, CA Green 23 mcd RH DP 14.2mm
- LBP-602DA2 ROHM 2 Digit 7-Segment LED Display, CA Orange 250 mcd RH DP 14.2mm
- T315SYGWA/S530-E2 Everlight 3 Digit 7-Segment LED Display Yellow 3.2 mcd 9.2mm
- DSM7UA56101 VCC 7-Segment LED Display, CA Red 40 mcd RH DP 14.2mm
- LB-402MN ROHM 2 Digit 7-Segment LED Display, CC Green 25 mcd RH DP 10.2mm
- DA04-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 84 mcd RH DP 10mm