Ethernet Cat6a Cable | Cat6a Cable
Ethernet Cat6a cables or cat 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.
Where are Cat6a Cables used?
Various industries use Cat6a cables, but they are also used within the home. After installation, some common applications include:
- Computers and Laptops
- Televisions
- Wifi access points
- Network enabled appliances
- Telephones
There are various types of shielded and unshielded versions of these cables, including, but not limited to:
- F/UTP
- S/FTP
- U/FTP
- Tinned Copper braid
- Bare copper
What kind of cable connector is used for Cat6a Cables?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.
What is a Cat6a Cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.
What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.
Cat6a Safety
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.
Popular Searches
- Belden Cat6A Ethernet Cables
- Rex Cat6 Cable
- Rs pro Cat7a Cable
- 25m Ethernet Cable
- 3m Ethernet Cable
- 100m Ethernet Cable
- 1m Ethernet Cable
- 2m Ethernet Cable
- Cat7a Ethernet Cable
- 7m Ethernet Cable
- Connect Cat6 Cable
- ICC Cat6A Cable
- Belden Cat7 Cable
- 5 m Ethernet Cable | 5 m LAN Cable
- Amphenol Ethernet Cable
- COMMSCOPE Ethernet Cable
- D-Link Ethernet Cable
- HARTING Ethernet Cable
- Igus Ethernet Cable
- Legrand Ethernet Cable
- Molex Ethernet Cable
- Omron Ethernet Cable
- Phoenix Contact Ethernet Cable
- Schneider Electric Ethernet Cable
- Siemens Ethernet Cable
- Telegartner Ethernet Cable
- Turck Ethernet Cable
- Belden Cat5E Ethernet Cable
- Straight Through Cable
- White Ethernet Cable
- Yellow Ethernet Cable
- Belden Cat6 Cable
- Belden Ethernet Cable
- Ethernet Patch Cable
- Cat 6 Cable | Cat 6 Ethernet Cable | Cat 6 LAN Cable| Cat 6 Network Cable
- Cat 6 Cord | Cat 6 Ethernet Cord | Cat 6 Patch Cable
- Cat 5 Cable | Cat 5 Ethernet Cable | Category 5 Ethernet Cable
- Cat 5e Cable | Category 5e Cable | Cat 5e Ethernet Cable
- Cat 7 Ethernet Cable | Cat 7 Network Cable | Cat 7 Cable | Cat LAN Cable
- 20 m Ethernet Cable | 20 m LAN Cable
- Crossover Cable | Ethernet Crossover Cable | Crossover LAN Cable
- 10 m Ethernet Cable | 10 m LAN Cable | 10 m Network Cable
- 30 m Ethernet Cable | 30 m LAN Cable
- 50 m Ethernet Cable | 50 m LAN Cable
- 15 m Ethernet Cable | 15 m LAN Cable
- Cat 5 Cord | Cat 5 Ethernet Cord | Cat 5 Patch Cable
- Cat 8 Ethernet Cable | Cat 8 Cable | Cat LAN Cable
- Blue Ethernet Cables
- Red Ethernet Cables
- Black Ethernet Cables
- Shielded Ethernet Cables
- RJ45 Cables
- LAPP Ethernet Cables
- Alpha Wire Ethernet Cable