BNC Coaxial Cable
BNC cable, or Bayonet Neill-Concelman cables, are a type of coaxial cable and connector commonly used in various applications, especially in the field of video and RF (Radio Frequency) signal transmission. They are known for their reliable and secure connections.
BNC cables and connectors are known for their durability, ease of use, and ability to transmit high-frequency signals effectively. They remain a popular choice in many professional and industrial settings where reliable and secure connections are essential.
What are the features and benefits of BNC Coaxial Cables?
- Connector Type: The BNC connector is a type of RF connector that uses a bayonet coupling mechanism for quick and secure connections. It is characterized by its round shape with a threaded outer shell and a pin-and-socket interface.
- Types of BNC Connectors: There are two main types of BNC connectors: BNC male and BNC female. The male connector has a pin in the centre, while the female connector has a socket. They can be easily connected and disconnected by twisting the threaded shell.
- Applications: BNC cables are widely used in applications that require a reliable and high-frequency connection, such as video surveillance systems, oscilloscopes, network analysers, radio and television broadcasting equipment, and some older computer networking technologies.
- Impedance: BNC connectors come in two standard impedance values: 50 ohms and 75 ohms. The choice of impedance depends on the specific application. 50-ohm connectors are commonly used in RF and high-frequency applications, while 75-ohm connectors are typically used for video and audio connections, including SDI (Serial Digital Interface) for high-definition video.
- Cable Types: BNC cables use coaxial cable, typically with either a 50-ohm or 75-ohm impedance, depending on the application. RG-58 and RG-59 are common cable types used for BNC connections.
- Locking Mechanism: The bayonet locking mechanism of BNC connectors provides a secure connection, making them suitable for applications where vibration or movement may be a concern. This mechanism ensures that the connectors remain firmly attached and do not easily disconnect.
- Termination: BNC connectors can be easily terminated by attaching them to the coaxial cable with the appropriate tools. There are crimp-on, solder-on, and twist-on BNC connectors, each with its own termination method.
- Compatibility: BNC connectors and cables are compatible with a wide range of devices and equipment. It's important to ensure that you select the correct BNC type (50-ohm or 75-ohm) based on the specific application.
- Top of Form
Popular Searches
- RG59 Cable
- Bedea Coaxial Cable
- Rf Coaxial Cable
- RG59 Coaxial Cable
- 5m Coaxial Cable
- 100m Coaxial Cable
- 15m Coaxial Cable
- 3m Coaxial Cable
- 1m Coaxial Cable
- 25m Coaxial Cable
- 50 ohms Coaxial Cable
- 50m Coaxial Cable
- 20m Coaxial Cable
- Atem Coaxial Cable
- MMCX Cable
- SMA Cable | SMA Connector Cable
- SMB Cable
- Cinch Coaxial Cable
- Huber+Suhner Coaxial Cable
- Rosenberger Coaxial Cable
- Samtec Coaxial Cable
- Times Microwave Coaxial Cable
- Alpha Wire Coaxial Cable
- 50 Ohm Coax
- Belden Coaxial Cable
- RG6 Coaxial Cable| RG6 RF Cable | RG6 Cable | RG6U Cable
- RG11 Coaxial Cable | RG11 Coax
- RG Cable
- White Coaxial Cable
- 10m Coaxial Cable
- RG213 Coaxial Cable
- Black Coaxial Cable
- Brown Coaxial Cable
- TV Aerial Cable | TV Coaxial Cable
- RG58 Cable | RG58 Coax Cable