HellermannTyton Conduit
Wherever you are running cables and wires in areas where they might be exposed or easily damaged it is a good idea to include conduit as part of your cable management plans. Essentially, conduit is a form of tubing made from and/or coated in materials that protect your cables - prolonging their life and preventing downtime from outages caused by damage.
Why Use Trunking For Electrical Cables?
Cable Conduit is easy to maintain, offering a long-term solution. It is ideal in extreme temperatures or locations where moisture might be a problem - you will often find conduit where wires are in the following locations:
- Underground
- Behind walls and under floors in buildings
- Outdoors
- Machine Tools
- Warehouses
- Cars and other Vehicles
HellermannTyton Electrical Conduit
HellermannTyton offer a full range of cable management solutions that includes everything from simple cable ties for your toolbox to industrial grade conduit suitable for largescale projects. They are the smart choice for any cable management project. With a host of smart, forward-thinking innovations their products are proven to stand the test of time.
Metal Conduit or Plastic Conduit – Which Should I Use?
There are two main considerations when choosing which conduit is right for you. First of these is material. This will be led by where your conduit will be situated. HellermannTyton have several options that offer protection for specific locations.
- Steel/PVC – There are two options with this material combination. The Helaguard LTS range offers liquid tight protection, perfect for outdoor uses and machine tools. Flexiguard conduit has good resistance to oils, acids, chemicals and UV, useful for plant construction and switch cabinets.
- Steel/Polyamide 6.6 (PA66) – This option is super strong while maintaining flexibility. It's recommended for high temperature environments and locations where acids and solvents are present.
- Polyamide 6 (PA6) – This is available in regular and UV stabilised versions. It is suitable for use in control panels, as well as vehicles as it offers good protection against oils, fuels and solvents.
Flexible Conduit Sizes
The other thing to consider is the width of the cable(s) you'll be running through your conduit. To maximise the protection provided it's important not to constrict cables, however it is also advisable not to give wires more room than they need. HellermannTyton have options with an internal diameter of up to 48mm. Their IWS Polyamide series offers a good selection of diameters to choose from ranging from 4.3 to 29mm internal diameters.
When choosing your HellermannTyton conduit, don't forget to include matching fixtures and fittings. A full range of couplers, clips and joints are available. Using the correct parts for each range is especially important in making sure your wires and cables are as safe as possible.
Popular Searches
- Black Conduit
- 32mm Conduit
- 50mm Conduit
- Split Conduit
- Stainless Steel Conduit
- Kopex Conduit
- 40mm Conduit
- Grey Conduit
- 22mm Conduit
- 10mm Conduit
- 20mm Conduit
- 25mm Conduit
- ABB Conduit
- PMA Conduit
- PVC Conduit
- Metal Conduit
- Plastic Conduit
- Steel Conduit
- 20mm Metal Conduit
- Flexible Conduit
- Flexicon Conduit
- Galvanised Conduit
- Adaptaflex Conduit
- LAPP Conduit