SWA Cable Glands
SWA (Steel Wire Armoured) cable glands are specifically designed for use with SWA cables, which are commonly used in industrial and outdoor installations to provide mechanical protection and durability. SWA cables consist of conductors surrounded by insulation, inner and outer sheaths, and a layer of steel wires that provide additional mechanical strength and protection. SWA cable glands are used to secure and terminate SWA cables while maintaining the integrity of the cable's armour and sheaths.
SWA cable glands are commonly used in applications where cables are exposed to harsh environmental conditions, mechanical stress, and the risk of damage. These applications often include outdoor installations, industrial settings, construction sites, and areas with heavy machinery or equipment.
When selecting SWA cable glands, it's important to consider factors such as the cable size, the material of the gland (usually made from materials like brass or stainless steel), the level of environmental protection required, and any specific regulatory standards that need to be met. Proper installation of SWA cable glands is essential to ensure the cable's safety, performance, and longevity in demanding conditions.
What are the features and benefits of SWA cable glands?
The key features and components of SWA cable glands include:
- Armoured Cable Grip: SWA cable glands have a specialised grip mechanism that secures the armoured layer of the cable, preventing it from being pulled out or damaged. This is important for maintaining the cable's mechanical integrity and protection.
- Sealing: These glands are designed to provide effective sealing against moisture, dust, and other contaminants. This helps to protect the cable's components and ensure the longevity of the installation.
- Strain Relief: Just like other types of cable glands, SWA cable glands provide strain relief, preventing the cable from being pulled or twisted at the point of entry into equipment or enclosures. This helps prevent damage to the cable's conductors and connections.
- Gland Components: SWA cable glands typically consist of components such as a gland body, an armour cone or cone ring for gripping the armour wires, an entry thread for the cable, and various sealing elements like gaskets and seals.
- Locking Mechanism: Many SWA cable glands feature a locking mechanism that ensures a secure and tamper-resistant connection between the gland and the cable.
Popular Searches
- SIB Cable Glands
- Peppers Cable Glands
- Agro Cable Glands
- Alpha Wire Cable Glands
- Capri Cable Glands
- HARTING Cable Glands
- Hawke Cable Glands
- Kopex Cable Glands
- Phoenix Contact Cable Glands
- Prysmian Cable Glands
- Rittal Cable Glands
- WISKA Cable Glands
- Kopex-EX Cable Glands
- M20 Cable Glands
- ABB Cable Glands
- ATEX Cable Glands
- Brass Cable Glands
- 25mm Cable Glands
- M16 Cable Glands
- Plastic Cable Glands
- 32mm Cable Glands
- M25 Cable Glands
- M12 Cable Glands
- PG9 Cable Glands
- 20mm Cable Glands
- 16mm Cable Glands
- IP68 Cable Glands
- Stainless Steel Cable Glands
- LAPP SKINTOP Cable Glands
- HellermannTyton Cable Glands
- LAPP Cable Glands
- LAPP SKINDICHT Cable Glands
Related links
- Cable Glands
- Cable Glands & Fittings
- Everything You Need to Know About Cable Glands
- RS PRO Black Nylon Cable Gland Kit IP66
- RS PRO Black Nylon Cable Gland Kit IP66
- SIB WADI-TEC Series Grey PA 6 Cable Gland 5.5mm Min IP68
- Siemens 3SX9926 Cable Gland for Position Switch
- RS PRO Black Nylon Cable Gland 10mm Min IP68