IP68 Cable Glands

An IP68 cable gland is a type of cable entry device that provides a high level of protection against dust and water ingress, as defined by the Ingress Protection (IP) rating system. The "IP68" rating indicates that the cable gland is designed to be highly resistant to both dust and water, making it suitable for use in harsh and demanding environments.

When choosing an IP68 cable gland, consider factors like the cable diameter, the material's suitability for the environment, thread type, and any specific standards or certifications required for your application. Proper installation and maintenance are essential to ensure the cable gland's IP68 rating is maintained over time.

What are the features and benefits of IP68 Cable Glands?

  • IP Rating: The IP rating consists of two numbers, with the first number representing the level of protection against solid particles (like dust) and the second number representing the level of protection against liquids (like water). In the case of IP68:The "6" indicates complete protection against dust. This means the cable gland is dust-tight, and no dust or particles can enter it under normal conditions.The "8" indicates protection against prolonged immersion in water under specific conditions. IP68 cable glands are typically designed to withstand immersion in water at a depth specified by the manufacturer for a specified duration without allowing water to penetrate the cable entry point.
  • Applications: IP68 cable glands are commonly used in outdoor installations, marine environments, underground applications, industrial settings, and any situation where cables need to be protected from both dust and water. They provide a high level of environmental sealing and are suitable for situations where the equipment or cables need to be submerged or exposed to harsh weather conditions.
  • Materials: IP68 cable glands are typically made from durable materials such as plastic, metal (e.g., stainless steel or brass), or a combination of materials. The choice of material depends on factors like the application environment, corrosion resistance requirements, and specific industry standards.
  • Variety: IP68 cable glands come in various sizes to accommodate different cable diameters. They may also have different thread types (e.g., metric or NPT) to match the enclosure or equipment they are being installed on.
  • Installation: Proper installation is crucial to maintain the IP68 rating. It often involves using additional sealing rings, locknuts, or washers to ensure a secure and watertight connection between the cable gland and the equipment or enclosure.
  • Certifications: In some industries, cable glands may need to meet specific certifications or standards, depending on the application and regulatory requirements.

1703 Products showing for IP68 Cable Glands

Results per page