Description | Price | Nominal Diameter | Material | Conduit Type | Colour | Outer Diameter | Interior Diameter | Length | IP Rating | Coating Material | Series | Thread Size | Maximum Operating Temperature | Minimum Operating Temperature | Minimum Bend Radius | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
755-8903
Mfr. Part No.0 637 04
BrandLegrand
|
£264.71
1 Reel of 50 Metre(s)
Reel(s)
|
15mm | Plastic | Flexible | Black | 20mm | 15mm | 50m | IP66, IP68 | - | SFP | - | +105°C | -25°C | 30 mm | |
RS Stock No.
705-5622
Mfr. Part No.0 366 39
BrandLegrand
|
£591.69
Each
Units
|
30mm | Plastic | Braided Sleeving | Black | - | - | 25m | - | - | Lina 25 | - | - | - | - | |
RS Stock No.
755-8890
Mfr. Part No.0 637 02
BrandLegrand
|
£128.68
1 Reel of 50
Reel(s)
|
8mm | Plastic | Flexible | Black | 12mm | 8mm | 50m | IP66, IP68 | - | SFP | - | +105°C | -25°C | 20 mm | |
RS Stock No.
705-5628
Mfr. Part No.0 366 38
BrandLegrand
|
£332.71
Each
Units
|
20mm | Plastic | Braided Sleeving | Black | - | - | 25m | - | - | Lina 25 | - | - | - | - | |
RS Stock No.
755-8900
Mfr. Part No.0 637 03
BrandLegrand
|
£168.63
1 Reel of 50 Metre(s)
Reel(s)
|
12mm | Plastic | Flexible | Black | 16mm | 12mm | 50m | IP66, IP68 | - | SFP | - | +105°C | -25°C | 25 mm | |
RS Stock No.
755-8896
Mfr. Part No.0 637 01
BrandLegrand
|
£129.71
1 Reel of 50 Metre(s)
Reel(s)
|
7mm | Plastic | Flexible | Black | 10mm | 7mm | 50m | IP66, IP68 | - | SFP | - | +105°C | -25°C | 18 mm |