Description | Price | Length | Width | Colour | Material | Type | Quantity | UV Resistant | Minimum Operating Temperature | Maximum Operating Temperature | Series | Tensile Strength | Maximum Bundle Diameter | Fire Behaviour | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
233-225
BrandRS PRO
|
£3.53
1 Bag of 100
Bag(s)
|
100mm | 2.5 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -50°C | +85°C | - | 78.4N | 22mm | Flame Retardant | |
RS Stock No.
404-544
BrandRS PRO
|
£7.11
1 Bag of 100
Bag(s)
|
203mm | 3.6 mm | Green | Nylon 66 | Non-Releasable | 100 | - | - | - | - | 176.4N | 52mm | - | |
RS Stock No.
233-275
BrandRS PRO
|
£7.48
1 Bag of 100
Bag(s)
|
165mm | 2.5 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -50°C | +85°C | - | 78.4N | 43mm | Flame Retardant | |
RS Stock No.
233-354
BrandRS PRO
|
£9.06
1 Bag of 100
Bag(s)
|
203mm | 2.5 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -50°C | +85°C | - | 78.4N | 55mm | Flame Retardant | |
RS Stock No.
743-6273
BrandRS PRO
|
£55.23
1 Bag of 100
Bag(s)
|
360mm | 4.6 mm | Green | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 100mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6276
BrandRS PRO
|
£46.79
1 Bag of 100
Bag(s)
|
200mm | 4.6 mm | Green | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 436.1N | 50mm | Flame Retardant, Halogen Free | |
RS Stock No.
743-6279
BrandRS PRO
|
£32.38
1 Bag of 100
Bag(s)
|
200mm | 7.9 mm | Green | Polyester Coated Stainless Steel | Roller Ball | 100 | - | -80°C | +150°C | - | 539N | 50mm | Flame Retardant, Halogen Free | |
RS Stock No.
183-4205
BrandRS PRO
|
£0.448
Each (In a Bag of 100)
Units
|
200mm | 7.9 mm | Green | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 1200N | 50mm | - | |
RS Stock No.
183-4206
BrandRS PRO
|
£0.583
Each (In a Bag of 100)
Units
|
360mm | 7.9 mm | Green | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 1200N | 90mm | - | |
RS Stock No.
183-4204
BrandRS PRO
|
£0.455
Each (In a Bag of 100)
Units
|
360mm | 4.6 mm | Green | 316 Stainless Steel | Ball Lock | - | Yes | -80°C | +150°C | - | 900N | 90mm | - | |
RS Stock No.
418-616
Mfr. Part No.111-04801 T50R-PA66-GN (100)
BrandHellermannTyton
|
£6.79
1 Bag of 100
Bag(s)
|
200mm | 4.6 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T50R | 225N | 50mm | - | |
RS Stock No.
418-606
Mfr. Part No.111-03014 T30R-PA66-GN (100)
BrandHellermannTyton
|
£5.53
1 Bag of 100
Bag(s)
|
150mm | 3.5 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T30R | 135N | 35mm | - | |
RS Stock No.
442-3211
Mfr. Part No.RSTY200-4039100
BrandThomas & Betts
|
£8.78
1 Bag of 100
Bag(s)
|
205mm | 3.6 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +105°C | Ty-Fast | 180N | 50mm | - | |
RS Stock No.
418-612
Mfr. Part No.111-05402 T50L-PA66-GN
BrandDialight
|
£17.44
1 Bag of 100
Bag(s)
|
390mm | 4.6 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T50L | 225N | 110mm | - | |
RS Stock No.
442-3227
Mfr. Part No.TY300-40-39-100
BrandThomas & Betts
|
£15.13
1 Bag of 100
Bag(s)
|
290mm | 3.6 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +105°C | Ty-Fast | 180N | 75mm | - | |
RS Stock No.
418-600
Mfr. Part No.111-01815 T18R-PA66-GN (100)
BrandHellermannTyton
|
£3.08
1 Bag of 100
Bag(s)
|
100mm | 2.5 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T18R | 80N | 22mm | - | |
RS Stock No.
442-3205
Mfr. Part No.RSTY125-40-39-100
BrandThomas & Betts
|
£5.16
1 Bag of 100
Bag(s)
|
141mm | 3.6 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +105°C | Ty-Fast | 180N | 28mm | - | |
RS Stock No.
442-3233
Mfr. Part No.TY400-4039100
BrandThomas & Betts
|
£16.75
1 Bag of 100
Bag(s)
|
370mm | 3.5 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +105°C | Ty-Fast | 180N | 102mm | - | |
RS Stock No.
418-622
Mfr. Part No.111-12001 T120R(E)-PA66-GN (100)
BrandHellermannTyton
|
£34.98
1 Bag of 100
Bag(s)
|
380mm | 7.6 mm | Green | Nylon 66 | Non-Releasable | 100 | - | -40°C | +85°C | T120R | 535N | 100mm | - | |
RS Stock No.
812-5564
Mfr. Part No.TYH24M
BrandThomas & Betts
|
£44.59
1 Bag of 1000
Bag(s)
|
139.7mm | 3.56 mm | Green | PA 12 | - | 1000 | - | -40°C | +105°C | Ty-Rap | 177.9N | 28.7mm | - |