Bearing Inserts | Y Bearings | Heavy Duty | RS
Login / Register to access your benefits
Recently searched

    Bearing Inserts

    Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

    Where are bearing inserts used?

    Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

    Are bearing inserts imperial or metric?

    Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.

    327 Products showing for Bearing Inserts

    SKF
    25mm
    100mm
    Cast Iron
    7800N
    1400N
    NSK-RHP
    25mm
    34mm
    -
    7880N
    14000N
    SKF
    50mm
    -
    Cast Iron
    23200N
    35100N
    INA
    35mm
    40mm
    Steel
    -
    -
    SKF
    25mm
    52mm
    Stainless Steel
    7800N
    11900N
    SKF
    35mm
    -
    Cast Iron
    15300N
    25500N
    SKF
    70mm
    125mm
    Stainless Steel
    45000N
    62400N
    SKF
    30mm
    62mm
    Steel
    11200N
    19500N
    SKF
    -
    20mm
    Plastic
    -
    -
    INA
    15mm
    40mm
    -
    4750N
    10100N
    SKF
    45mm
    90mm
    Stainless Steel
    23200N
    35100N
    INA
    60mm
    110mm
    Steel
    36000N
    56000N
    INA
    25mm
    52mm
    -
    -
    -
    SKF
    30mm
    72mm
    Stainless Steel
    15300N
    25500N
    INA
    30mm
    62mm
    Steel
    11300N
    20700N
    NSK-RHP
    25mm
    38.1mm
    -
    7880N
    14000N
    NSK
    -
    72mm
    -
    -
    -
    NSK
    1in
    52mm
    -
    7880N
    14000N
    INA
    40mm
    80mm
    Steel
    19800N
    34500N
    INA
    20mm
    52.3mm
    Steel
    6600N
    13600N
    Results per page