608 Ball Bearings
Elevate your industrial operations with our 608 ball bearings range. They offer unparalleled performance and longevity in diverse applications, from industrial applications such as conveyor systems and robotics to skateboards
Our extensive range includes a variety of sealing options including Both Sides Sealed (contact and non contact seals), Open Type, One Side Sealed, One Side Shielded & Both Sides Shielded.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and of course our own trusted brand RS PRO.
608 Bearing Dimensions
- Bore diameter (ID) 8 mm
- Outside diameter (OD) 22 mm
- Width 7 mm
Key Benefits of using a 608 Ball Bearing
- Good radial load capacity for its size
- Can handle moderate axial loads
- Ideal for general-purpose applications
608 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Conveyor Rollers
- Machinery Components.
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF thrust bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 6803 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings