Rotary Bearings & Housing Units

Explore our range of ball and roller bearings, track rollers and a variety of bearing units to keep your production line moving. All from trusted industry-leading manufacturers that include SKF, NSK and NMB.

What are rotary bearings?

A rotary bearing is a component used in motion systems that allow rotation of moving parts. They have an inner and outer surface (races) with metal balls or rollers between them. This allows the surface to slide over a shaft when in motion, reducing friction as there is low surface area contact.

What is the different between a ball bearing and a roller bearing?

Rotary bearings are classified by the type of bearing that hold the loads in the cage between the races - ball or roller. Both types can support different primary load directions, known as radial loads or axial loads (thrust).

Ball bearings have round ball to separate the races, which creates a very small contact area, highly reducing friction and making them ideal for high-speed applications. They are categorised by the configuration of the outer race. Common types include deep groove and angular contact ball bearings.

Roller bearings have cylindrical rollers to separate the races which improves load distribution. They are available in different shapes and can handle high loads. They are categorised by the shape of the roller. Common types include tapered roller bearing and needle roller bearings.

What are rotary bearings used for?

Rotary bearing bearings are designed to be used in a wide range of machine motion systems to ensure continuous low friction movement. They can be usually found in:

  • Electric motors
  • Fans
  • Gearboxes
  • Pumps

What do I need to consider when selecting a bearing?

Once the bearing type is known, there are many other varying specifications of rotary bearings for consideration that include:

  • Primary load direction - radial or axial
  • Mounting configuration
  • Environment to be used in
  • Application

What lubrication should be used with rotary bearings?

Bearing failure is mainly caused by lack of lubrication so it is important to select the proper oil or grease for the application.

  • Grease lubricants adhere well and usually last longer due to the thick consistency. They are best used in moderate to high load applications.
  • Oil lubricants dissipate heat well and have a lower viscosity, making them more suited to high-speed or low torque applications.

20336 Products showing for Rotary Bearings & Housing Units

496 of 999+
  • RS Stock No. 461-800
  • Mfr. Part No. 23248 CCK/W33
Each
£5,792.49
  • RS Stock No. 185-2519
  • Mfr. Part No. SPHS10EC
Each
£44.74
  • RS Stock No. 174-1039
  • Mfr. Part No. 7202-B-XL-TVP
Each
£20.67
  • RS Stock No. 232-2784
  • Mfr. Part No. SILKAC 6 M
Each
£29.78
  • RS Stock No. 462-808
  • Mfr. Part No. NU 321 ECP
Each
£695.78
  • RS Stock No. 209-4126
  • Mfr. Part No. 29322 E
Each
£1,166.76
  • RS Stock No. 313-175
  • Mfr. Part No. RASE55-XL
Each
£124.64
  • RS Stock No. 588-012
  • Mfr. Part No. 22309 EK
1 Pack of 10
£898.32
  • RS Stock No. 462-554
  • Mfr. Part No. 23036 CCK/C4W33
Each
£1,423.14
  • RS Stock No. 594-759
Each
£105.19
  • RS Stock No. 465-394
  • Mfr. Part No. NU 206 ECKP/C3
Each
£76.45
  • RS Stock No. 260-0083
  • Mfr. Part No. IR32X40X20-XL
Each (In a Pack of 5)
£10.628
  • RS Stock No. 453-414
  • Mfr. Part No. 33213U
Each
£87.84
  • RS Stock No. 210-1471
  • Mfr. Part No. NUP 2213 ECP
Each
£214.52
  • RS Stock No. 454-978
  • Mfr. Part No. KIT10X22210EAKW33EE
Each
£206.30
  • RS Stock No. 640-527
  • Mfr. Part No. 1R28X32X17
Each
£7.62
  • RS Stock No. 453-096
  • Mfr. Part No. NK40/30R
Each
£24.74
  • RS Stock No. 310-579
  • Mfr. Part No. 6316-2RSR
Each
£216.35
  • RS Stock No. 455-394
  • Mfr. Part No. 4T-1280/1220
Each
£46.66
  • RS Stock No. 195-9647
  • Mfr. Part No. NJ 212 ECP
Each
£106.61
Results per page