Linear Solenoids | Linear Solenoid Actuator | RS
Login / Register to access your benefits
Recently searched

    Linear Solenoids

    Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.

    How do linear solanoids work?

    The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid's core.

    What are linear solenoids used for?

    The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They're also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.

    141 Products showing for Linear Solenoids

    Johnson Electric
    -
    Pull
    13.8 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kuhnke
    9.2 W
    Pull
    24 V dc
    dc
    3.7N
    6mm
    -
    -
    -
    -
    -
    44 mm
    Johnson Electric
    -
    Pull
    5.3 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kuhnke
    11 W
    Pull
    24 V dc
    dc
    1.1N
    15mm
    -
    -
    -
    -
    -
    -
    Kuhnke
    11 W
    Pull
    24 V dc
    dc
    1.1N
    15mm
    -
    -
    -
    -
    -
    -
    Mecalectro
    -
    Pull
    12 V dc
    -
    -
    15mm
    1 → 15N
    -
    -
    -
    -
    50.8 x 49 x 41.3
    Mecalectro
    -
    Push
    24 V dc
    -
    -
    18mm
    5 → 40N
    -
    -
    -
    -
    78.5 x 57.2 x 50.8
    Johnson Electric
    -
    Pull
    6.2 V dc
    -
    -
    12.7mm
    -
    -
    -
    -
    -
    -
    Mecalectro
    -
    Push Pull
    24 V dc
    -
    -
    9mm
    0.6N
    -
    -
    -
    -
    36 x 12.7 x 10
    Kuhnke
    6.5 W
    -
    24 V dc
    dc
    2.8N
    -
    -
    -
    -
    -
    -
    -
    Kuhnke
    6 W
    -
    24 V dc
    dc
    0.4N
    -
    -
    -
    -
    -
    -
    25X20.5X40 mm
    Mecalectro
    -
    Pull
    24 V dc
    -
    -
    9mm
    2.5N
    -
    -
    -
    -
    35.3 x 31.8 x 25.4
    Mecalectro
    -
    Push Pull
    230 V ac
    -
    -
    15mm
    2 → 4N
    -
    -
    -
    -
    -
    Mecalectro
    -
    Push
    24 V dc
    -
    -
    7mm
    2 → 12N
    -
    -
    -
    -
    42 x 30 x 24 mm
    Kuhnke
    5.2 W W
    Pull
    24 V dc
    dc
    0.6N
    5mm
    -
    -
    -
    -
    -
    25 x 15 x 20 mm mm
    Kuhnke
    8 W
    -
    24 V dc
    dc
    0.6N
    -
    -
    -
    -
    -
    -
    30X26X49.5 mm
    Johnson Electric
    7 W
    -
    13.9 V dc
    -
    -
    -
    25.4N
    3.96mm
    14.73mm
    28.57 Dia.mm
    -
    -
    Mecalectro
    -
    -
    24 V dc
    -
    -
    14mm
    2 → 4N
    -
    -
    -
    -
    -
    Johnson Electric
    5 W
    -
    26 V dc
    -
    -
    -
    24N
    3.96mm
    13.46mm
    25.4 Dia.mm
    -
    -
    Johnson Electric
    5 W
    -
    8.2 V dc
    -
    -
    -
    24N
    3.96mm
    13.46mm
    25.4 Dia.mm
    -
    -
    Results per page