Magnetic Proximity Switches

Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 41 - 60 of 77 products
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 303-0442
Mfr. Part No.MQ10-60APS-KTO
BrandSick
£56.57
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 361-5172
Mfr. Part No.PRB 130/30
BrandAssemtech
£5.45
Each
Units
Cylindrical Magnetic Proximity - NC - Wire Lead 250 mA 130V - - 200mΩ 328mm 28mm -
RS Stock No. 866-2615
Mfr. Part No.PRA-SA-001
BrandAssemtech
£7.19
Each
Units
Rectangular Magnetic Proximity SPST NO - Wire Lead 500 mA 400V 400V - 150mΩ 538mm 38mm 8mm
RS Stock No. 289-7957
Mfr. Part No.PTA 470/30
BrandAssemtech
£9.53
Each
Units
Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 470V - - 150mΩ 328mm 28mm -
RS Stock No. 361-4999
Mfr. Part No.S1431
BrandAssemtech
£17.29
Each
Units
Rectangular Magnetic Proximity - NO - Wire Lead 25 mA - 20V - - 330mm 30mm 7mm
RS Stock No. 307-6218
Mfr. Part No.PAA11202
BrandCelduc
£6.37
Each
Units
Rectangular Magnetic Proximity - NO - Cable 500 mA - 100V 300 Hz 100mΩ 40mm 23mm 6mm
RS Stock No. 866-2592
Mfr. Part No.PSC 150/30
BrandAssemtech
£11.22
Each
Units
Rectangular Magnetic Proximity SPCO CO - Wire Lead 1 A 150V - - 100mΩ 330mm 30mm 10mm
RS Stock No. 866-2603
Mfr. Part No.MMPSA 240/30 LH NO BLUE
BrandAssemtech
£3.46
Each
Units
Rectangular Magnetic Proximity SPST NO - Wire Lead 500 mA 400V - - 150mΩ 320mm 14mm 6mm
RS Stock No. 905-5144
Mfr. Part No.BMF0029
BrandBALLUFF
£45.89
Each
Units
Rectangular Magnetic Proximity SP NO PNP M8 Connector - - 30V 10 kHz - - 32mm 23mm
RS Stock No. 289-7878
Mfr. Part No.S1372
BrandAssemtech
£4.36
Each
Units
Cylindrical Magnetic Proximity - NO - - 500 mA 140V 230V - 115mΩ 108mm 18mm -
RS Stock No. 361-4977
Mfr. Part No.S1325
BrandAssemtech
£2.07
Each
Units
Rectangular - - NO - - 100 mA 24V - - 200mΩ 15mm 15mm 3.2mm
RS Stock No. 866-2634
Mfr. Part No.PRA175/10
BrandAssemtech
£4.90
Each
Units
Cylindrical Magnetic Proximity SPST NO - Wire Lead 250 (Switched Current AC) mA, 350 (Switched Current DC) mA 140V 175V - 140mΩ 102mm 12mm -
RS Stock No. 289-7840
Mfr. Part No.S1371
BrandAssemtech
£6.05
Each
Units
Cylindrical Magnetic Proximity - NO/NC - Wire Lead 250 mA 175V - - 150mΩ 328mm 28mm -
RS Stock No. 524-5466
Mfr. Part No.MK1010B
BrandABUS
£6.50
Each
Units
Rectangular Magnetic Proximity - NC - Cable 200 mA - - - - 4000mm 12mm 48mm
RS Stock No. 866-2609
Mfr. Part No.MMPSC 130/30
BrandAssemtech
£4.47
Each
Units
Rectangular Magnetic Proximity SPST CO - Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 6mm
RS Stock No. 866-2596
Mfr. Part No.PPS O3A
BrandAssemtech
£1.55
Each
Units
Rectangular Magnetic Proximity SPST NO - PCB Pin 500 mA 200V - - 120mΩ - 25mm 4.7mm
RS Stock No. 361-5150
Mfr. Part No.S1514
BrandAssemtech
£2.18
Each
Units
Rectangular Magnetic Proximity - NC - - 250 mA 130V - - 150mΩ 25mm 25mm 3.7mm
RS Stock No. 218-0192
Mfr. Part No.PHA11200
BrandCelduc
£3.69
Each
Units
Rectangular Magnetic Proximity - NO - Through Hole 400 mA - 100V 300 Hz 100mΩ 23.12mm 23.12mm 4.2mm
RS Stock No. 331-7575
Mfr. Part No.S1389
BrandAssemtech
£32.14
Each
Units
Cylindrical Magnetic Proximity - NO - Wire Lead 3 A 1500V - - 300mΩ 390mm 90mm -
RS Stock No. 866-2580
Mfr. Part No.PRA 30/10
BrandAssemtech
£7.70
Each
Units
Cylindrical Magnetic Proximity SPST NO - Wire Lead 10 mA 30V - - 500mΩ 102mm 12mm -
Related Products
RS Pro compact reed proximity sensors feature normally ...
Description:
RS Pro compact reed proximity sensors feature normally open contacts that close in the presence of a ferrous metal. Normally open contact 6 mm activation distance (may vary depending on iron content) Switching voltage 140 V ac, 200 V dc Maximum switching load 10 W, 0.25 A Operating temperature -40° ...
Assemtech moulded reed switches for PCB, suitable for ...
Description:
Assemtech moulded reed switches for PCB, suitable for many different applications such as position and limit sensing, linear actuators, consumer electronics activation and automated production lines. Available in two versions switching either 130Vac across N/C contacts, or 470Vac across N/O contacts Operating temperature range -20 to +70°CPin pitch 22mm Contact ...
Plastic housed, flush or non-flush mounting switches protected ...
Description:
Plastic housed, flush or non-flush mounting switches protected to IP67Supply voltage 10 to 30Vdc Operating temperature range -25 to +75°CResponse delay 2ms PNP transistor output Switching current 300m ASwitching frequency 5000Hz LED status indicator Short circuit and reverse polarity protection.
This range of cylindrical magnetic proximity reed switches ...
Description:
This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches. N/O contacts Matching operating ...