Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 141 - 144 of 144 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS Stock No. 2509844219
Mfr. Part No.XACB030
£91.26
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 2509844376
Mfr. Part No.XACB06
£96.38
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 2550334395
Mfr. Part No.XACD022
£96.38
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 2508404157
Mfr. Part No.10-1409.1329
BrandEAO
£3.20
Each
Units
- - - - - - - - - - - - - -
Related Products
The Harmony 9001SK series of mushroom head pushbuttons ...
Description:
The Harmony 9001SK series of mushroom head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications. 2 positionMaintained, push-pull or spring return versionsIntegrated earth ground connection (no ground wires required)Easy installation with octagonal ring nutRated to IP66.
MK Masterseal range of water tight accessories are ...
Description:
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry. LK OPUS 74, ...
Robustly constructed, suitable for indoor or outdoor useIngress ...
Description:
Robustly constructed, suitable for indoor or outdoor useIngress protection to IP65 with metric conduit entriesSupplied with contact block, additional contact blocks can be fittedEmergency stop complies with EN418.
The Harmony XAL series control stations come in ...
Description:
The Harmony XAL series control stations come in a polycarbonate two-tone housing with a Start / Stop push button. 22 mm control stationsMomentary push buttonFlush or mushroom headStart / Stop FunctionPolycarbonate housingLight grey base (RAL 7035) and dark grey lid (RAL 7016)Stainless steel fixing screwsContacts attached using bracket screws.