Push Button & Control Station Enclosures

Push button and control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potentially hazardous location. Enclosures can be available in a range of materials, colours and styles, including plastic, aluminium and stainless steel.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole dimensions, to accommodate different devices determined by the various applications.

Where can I use push button and control station enclosures?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

  • ...
    Read more Read less

    Filters

    Viewing 221 - 240 of 254 products
    Results per page
    Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
    New
    RS Stock No. 193-3918
    Mfr. Part No.3SU1852-0AA01-0AB1
    BrandSiemens
    £28.32
    Each
    Units
    - 22.3mm - Grey - Metal - - 85mm 64mm - - - Command Devices
    New
    RS Stock No. 193-2707
    Mfr. Part No.3SU1803-3AA00-0AA1
    BrandSiemens
    £185.81
    Each
    Units
    SIRIUS ACT - 3 Grey - Plastic IP66 185.3mm 469.2mm 137.4mm +70°C -25°C 137.4 * 185.3 * 469.2 mm -
    RS Stock No. 181-7674
    Mfr. Part No.M30-FI3
    BrandEaton
    £18.22
    Each
    Units
    M30 30.5mm 3 - - - - 43mm 44mm 244mm +70°C -25°C 43 x 44 x 244 mm -
    New
    RS Stock No. 193-4789
    Mfr. Part No.3SU1851-0AA00-0AF2
    BrandSiemens
    £109.73
    Each
    Units
    SIRIUS ACT 22.3mm - Yellow - Metal IP66, IP67, IP69(IP69K) - 85mm 112.5mm +70°C -25°C - Command Devices
    RS Stock No. 181-7667
    Mfr. Part No.M22-FI1
    BrandEaton
    £12.82
    Each
    Units
    M22 22.5mm 1 - - - - 43mm 44mm 131.5mm +70°C -25°C 43 x 44 x 131.5 mm -
    RS Stock No. 174-4232
    Mfr. Part No.A22NZ-A-B01Y
    BrandOmron
    £8.07
    Each
    Units
    A22N 22mm 1 Yellow - - IP65 80mm 80mm 59.9mm +55 °C, +70 °C -25°C 80 x 80 x 59.9 mm A22NL Pushbutton Switches, A22NN Pushbutton Switches
    New
    RS Stock No. 193-3830
    Mfr. Part No.3SU1851-0AA01-0AB1
    BrandSiemens
    £35.40
    Each
    Units
    - 22.3mm - Grey - Metal - - 85mm 64mm - - - Command Devices
    RS Stock No. 180-9516
    Mfr. Part No.3SU1851-0AA00-0AB2
    BrandSiemens
    £27.56
    Each
    Units
    3SU1 22.3mm 1 Yellow - Metal IP66, IP67, IP69, IP69K 85mm 64mm 89.4mm +70°C -25°C 85 x 64 x 89.4 mm Command Devices, Railways
    RS Stock No. 183-4526
    Mfr. Part No.800T-2TZ
    £90.90
    Each
    Units
    800T 30mm 2 - - - - 96.77mm 80.24mm 149.35mm - - 96.77 x 80.24 x 149.35 mm 800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons
    RS Stock No. 179-9451
    Mfr. Part No.XACA04
    £75.00
    Each
    Units
    XACA 30mm 4 Yellow - Polypropylene IK08, IP65 80mm 440mm 107mm +70°C -40°C 80 x 440 x 107 mm -
    RS Stock No. 188-9263
    Mfr. Part No.XALKW01
    £11.81
    Each
    Units
    Harmony XALK 22mm 1 Yellow - PC IP66, IP67, IP69, IP69K 68mm 53mm 68mm +70°C -40°C 68 x 53 x 68 mm XB5 Control and Signalling Unit
    RS Stock No. 181-7673
    Mfr. Part No.M30-FI2
    BrandEaton
    £16.49
    Each
    Units
    M30 30.5mm 2 - - - - 43mm 44mm 188mm +70°C -25°C 43 x 44 x 188 mm -
    RS Stock No. 174-4231
    Mfr. Part No.A22NZ-H-02
    BrandOmron
    £3.50
    Each
    Units
    A22N 22mm 1 - - - IP65 51.3mm 30mm 17.1mm +55 °C, +70 °C -20°C 51.3 x 30 x 17.1 mm A22E Pushbutton Switches, A22NE-P Pushbutton Switches
    New
    RS Stock No. 193-2712
    Mfr. Part No.3SU1851-0AA00-0AG2
    BrandSiemens
    £193.81
    Each
    Units
    SIRIUS ACT 22.3mm - Yellow - Metal IP66, IP67, IP69(IP69K) - 85mm 112.5mm +70°C -25°C - Command Devices
    RS Stock No. 898-3300
    Mfr. Part No.153-903
    BrandAltech
    £16.07
    Each
    Units
    PB - - - - - - - - - - - - 22.5 mm Push Button
    New
    RS Stock No. 193-3849
    Mfr. Part No.3SU1856-0AA01-0AB1
    BrandSiemens
    £176.11
    Each
    Units
    - 22.3mm - Grey - Metal - - 85mm 64mm - - - Command Devices
    New
    RS Stock No. 193-2711
    Mfr. Part No.3SU1851-0AA00-0AH1
    BrandSiemens
    £88.48
    Each
    Units
    SIRIUS ACT 22.3mm - Grey - Metal IP66, IP67, IP69(IP69K) - 85mm 112.5mm +70°C -25°C - Command Devices
    New
    RS Stock No. 193-2413
    Mfr. Part No.3SU1853-0AA01-0AB1
    BrandSiemens
    £29.99
    Each
    Units
    - 22.3mm - Grey - Metal - - 85mm 64mm - - - Command Devices
    New
    RS Stock No. 193-2710
    Mfr. Part No.3SU1851-0AA00-0AH2
    BrandSiemens
    £109.73
    Each
    Units
    SIRIUS ACT 22.3mm - Yellow - Metal IP66, IP67, IP69(IP69K) - 85mm 112.5mm +70°C -25°C - Command Devices
    RS Stock No. 2509840071
    Mfr. Part No.XAPM14H29
    £32.82
    Each
    Units
    - - - - - - - - - - - - - -
    Related Products
    The Altech TK series is a range of ...
    Description:
    The Altech TK series is a range of polystyrene and polycarbonate junction boxes. The range is available in a wide variety of sizes and colours. The junction boxes can be used in a temperature range of - 40°C to 70°C making the series great for industrial applications in harsh environments. ...
    The M22 series from Eaton offers a wide ...
    Description:
    The M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
    This product is in obsolescence mode and is ...
    Description:
    This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section. ...
    Empty enclosure for LE1-D Direct on-line motor starter. ...
    Description:
    Empty enclosure for LE1-D Direct on-line motor starter. DOL motor starter enclosure - Start /Stop for motors up to 11KW.Thermal protection can be ordered separately Controlled by two flush mounted push button on the front fascia (I/O)Dimension: L 88, H 166, D 128,5IP65.