Contact Blocks & Light Blocks

Contact BlocksA contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.Types of Contact BlockContact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: 1NO (One normally open contact) 1NC (One normally closed contact) 1NO/1NC (One normally open and one normally closed) 2NO (Two normally open contact) 2NC (Two normally closed contact) 2NO/2NC (Two normally open and two normally closed)Light BlocksPush button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.Types of Light BlockLight blocks are available in two types: LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Block Type Contact Configuration Series Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included Priced to Clear For Use With Accessory Type
RS Stock No. 399-3630
Mfr. Part No.M22-LED-W
BrandEaton
£7.00
Each
Units
Light Block - RMQ Titan White 12 →30 V ac/dc LED Screw No 15 mA Yes - - -
RS Stock No. 399-3652
Mfr. Part No.M22-LED-G
BrandEaton
£7.00
Each
Units
Light Block - M22 Green 12 → 30 V ac/dc LED Screw - 15 mA Yes - - -
RS Stock No. 399-3731
Mfr. Part No.M22-LED230-W
BrandEaton
£10.40
Each
Units
Light Block - M22 White 85 → 264 V ac LED Screw No 15 mA Yes - - -
RS Stock No. 399-3646
Mfr. Part No.M22-LED-R
BrandEaton
£7.00
Each
Units
Light Block - M22 Red 12 → 30 V ac/dc LED Screw No 15 mA Yes - - -
RS Stock No. 399-3753
Mfr. Part No.M22-LED230-G
BrandEaton
£10.40
Each
Units
Light Block - M22 Green 85 → 264 V ac LED Screw No 15 mA Yes - - -
RS Stock No. 810-3781
Mfr. Part No.M22-AK11
BrandEaton
£9.46
Each
Units
Contact Block 1NO 1NC M22 - 500 V - Screw Yes 4 A - - - -
RS Stock No. 399-3680
Mfr. Part No.M22-LEDC-W
BrandEaton
£7.20
Each
Units
Light Block - M22 White 12 → 30 V ac/dc LED Screw No 15 mA Yes - - -
RS Stock No. 399-3747
Mfr. Part No.M22-LED230-R
BrandEaton
£10.40
Each
Units
Light Block - M22 Red 85 → 264 V ac LED Screw No 15 mA Yes - - -
RS Stock No. 399-3674
Mfr. Part No.M22-LED-B
BrandEaton
£7.00
Each
Units
Light Block - M22 Blue 12 → 30 V ac/dc LED Screw No 15 mA Yes - - -
RS Stock No. 847-5005
Mfr. Part No.M22-CK02
BrandEaton
£8.48
Each
Units
- - M22 - - - - - - - - - -
RS Stock No. 124-5192
Mfr. Part No.M22-FK10
BrandEaton
£4.48
Each
Units
- - M22 - - - - - - - - - -
RS Stock No. 399-3703
Mfr. Part No.M22-LEDC-G
BrandEaton
£7.20
Each
Units
Light Block - M22 Green 12 → 30 V ac/dc LED Screw No 15 mA Yes - - -
RS Stock No. 810-3778
Mfr. Part No.M22-AK01
BrandEaton
£5.57
Each
Units
Contact Block 1NC M22 - 500 V - Screw Yes 4 A - - - -
RS Stock No. 847-5042
Mfr. Part No.M22-CLED-W
BrandEaton
£7.77
Each
Units
Light Block - M22 White 12 → 30 V ac/dc LED Cage Clamp No 15 mA Yes - - -
RS Stock No. 847-5017
Mfr. Part No.M22-CK20
BrandEaton
£8.48
Each
Units
Contact Block 2NO M22 - 220 V dc, 240 V ac - Cage Clamp Yes 4 A - - - -
RS Stock No. 810-3772
Mfr. Part No.M22-AK10
BrandEaton
£5.57
Each
Units
Contact Block 1NO M22 - 500 V - Screw Yes 4 A - - - -
RS Stock No. 847-5014
Mfr. Part No.M22-CK11
BrandEaton
£8.48
Each
Units
Contact Block NC+NO M22 - 220 V dc, 240 V ac - Cage Clamp Yes 4 A - - - -
RS Stock No. 124-5198
Mfr. Part No.M22-FLED-RGB
BrandEaton
£16.68
Each
Units
- - M22 - - - - - - - - - -
RS Stock No. 399-3775
Mfr. Part No.M22-LEDC230-W
BrandEaton
£10.72
Each
Units
Light Block - M22 White 85 → 264 V ac LED Screw No 15 mA Yes - - -
RS Stock No. 399-3696
Mfr. Part No.M22-LEDC-R
BrandEaton
£7.20
Each
Units
Light Block - M22 Red 12 → 30 V ac/dc LED Screw No 15 mA Yes - - -