VFD
VFD (Variable Frequency Drives} control the speed of a motor, but they do so by changing the voltage and frequency and can thus only be used with AC motors. VFDs can vary speed control at start-up, during the run, and at motor stop. VFDs are mainly used in three different kinds of systems, which are AC motor controllers, driver/operator interface, and speed control.
Applications
- Conveyer systems
- Pump Speeds
- Blower Speeds
- Pharmaceutical Industry
- Gas Industry
;
FAQ
Q: What is the difference in VFD (variable frequency drive) and VSD
(variable Speed drive)?
;A: Variable speed drive refers to AC and DC drives whereas the variable frequency drive only applies to AC motors.
"Popular Searches
- Danfoss Inverter Drives
- Powerflex 4
- Powerflex 40
- Powerflex 4m
- Powerflex 525
- 3KW Inverters
- acs 355
- Rexroth Inverter Drives
- Techniques Inverter Drives
- Parker Inverter Drives
- Sinamics v20
- Single Phase Inverter Drives
- Three Phase Inverter Drives
- VSD
- ABB Inverter Drives
- Allen Bradley Inverter Drive
- Siemens Inverter Drives
- Eaton Inverters
- Siemens SINAMICS V20 Drives
- OMRON Inverter Drives
Related links
- Inverter Drives
- Eaton External Keypad with OLED Display for use with DA1 Series...
- Floppy Disk Drives
- CD, DVD & Blu-Ray Drives
- Schneider Electric Variable Speed Drive, 315 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 315 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 315 kW, 3 Phase, 480 V,...
- Phoenix Contact Variable Speed Starter, 1.5 kW, 1 Phase, 110 → 240...