DC Motors | Brushed & Brushless DC Motors | RS
Login / Register to access your benefits
Recently searched

    DC Motors

    DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

    DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

    • Easy installation
    • Speed control over a wide range
    • Quick Starting, Stopping, Reversing and Acceleration
    • High Starting Torque
    • Linear speed-torque curve

    Types of DC Motors

    There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

    • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
    • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.

    Applications

    DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.

    For more information, please see our comprehensive DC motors guide.

    673 Products showing for DC Motors

    Crouzet
    12 V dc
    Brushed Geared
    3 W
    13 rpm
    6mm
    2 Nm
    Ovoid
    -
    79.6 x 54.2 x 65.7 mm
    -
    79.6mm
    54.2mm
    -
    -
    65.7mm
    -
    DOGA
    24 V dc
    Brushed
    63 W
    3000 rpm
    -
    0.2 Nm
    -
    -
    60 (Dia.) x 118.5 mm
    4 A
    118.5mm
    60 (Dia.)mm
    -
    -
    -
    -
    PUI Audio
    3 V dc
    -
    -
    12000 rpm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PITTMAN AMETEK TIP
    24 V dc
    Brushed Geared
    9.98 W
    82 rpm
    -
    96 Ncm
    Spur
    65.5:1
    -
    2.88 A
    -
    -
    -
    -
    -
    -
    Nidec Components
    6 V dc
    Brushed Geared
    -
    160 rpm
    3mm
    0.04 Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Micromotors
    24 V dc
    Brushed Geared
    8.6 W
    11 rpm
    5.5mm
    2.5 Nm
    Planetary
    425:1
    30 (Dia.) x 87.7 mm
    360 mA
    87.7mm
    -
    -
    -
    -
    -
    Portescap
    12 V dc
    Brushed
    3.7 W
    5880 rpm
    1.5mm
    7.3 mNm
    -
    -
    22 (Dia.) x 45 mm
    4.5 mA
    45mm
    22mm
    -
    -
    -
    -
    Crouzet
    24 V dc
    Brushed Geared
    3 W
    8 rpm
    4mm
    50 Ncm
    Ovoid
    -
    61.3 x 54.2 x 65.9 mm
    -
    61.3mm
    54.2mm
    -
    -
    65.9mm
    -
    Micro Motors
    12 V dc
    Geared
    21.6 W
    -
    8mm
    2.2 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Portescap
    12 V dc
    Brushed Geared
    6.58 W
    151 rpm
    4mm
    0.3079 Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DOGA
    -
    Geared
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Crouzet
    24 V dc
    Brushed Geared
    3 W
    440 rpm
    5mm
    50 Ncm
    -
    -
    -
    -
    68.1mm
    35.4mm
    -
    -
    -
    -
    Portescap
    24 V dc
    Brushed
    124 W
    5835 rpm
    5mm
    0.132 Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Portescap
    6 V dc
    Brushed
    9.6 W
    8525 rpm
    2mm
    0.01282 Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Portescap
    6 V dc
    Brushed
    3.8 W
    5600 rpm
    2mm
    8.4 mNm
    -
    -
    22 (Dia.) x 32 mm
    830 mA
    32mm
    -
    -
    -
    -
    -
    Crouzet
    12 V dc
    Brushed Geared
    27 W
    73 rpm
    8mm
    5 Nm
    Spur
    -
    65.1 x 65.1 x 142.5 mm
    3.6 A
    65.1mm
    65.1mm
    -
    -
    142.5mm
    -
    Micro Motors
    -
    Geared
    -
    12 rpm
    6mm
    1 Nmm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Portescap
    12 V dc
    Brushed Geared
    0.91 W
    94 rpm
    3mm
    0.06 Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Portescap
    21 V dc
    Brushed
    4.2 W
    10357 rpm
    2mm
    0.00608 Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Overview
    12 V dc
    Brushless
    -
    120 rpm
    -
    0.04 Nm
    -
    -
    64.8 mm x 56 mm
    510 mA Max
    64.8mm
    64.8mm
    -
    -
    21.5mm
    -
    Results per page