- RS Stock No. 487-041
- Mfr. Part No. 632723300011
- Brand Wurth Elektronik
- Gender -
- Mounting Type -
- USB Type -
- Termination Method -
Each
£3.20
- RS Stock No. 184-1914
- Mfr. Part No. 971130365
- Brand Wurth Elektronik
- Body Length 13mm
- Thread Size M3
- Gender Type Male/Female
- Material Polyamide
Each (In a Pack of 10)
£0.784
- RS Stock No. 212-5890
- Mfr. Part No. 74982104400
- Brand Wurth Elektronik
- Number of Output Ports 1
- Insertion Loss -1dB
- Mounting Type Through Hole
- Dimensions 21.5 x 16 x 13.6mm
Each (On a Reel of 110)
£3.729
- RS Stock No. 225-8408
- Mfr. Part No. 3671631
- Brand Wurth Elektronik
- Material Tin Plated Steel
- Fixing Method -
- Series WE-SCH
- Height 2.5mm
Each
£3.37
- RS Stock No. 162-3742
- Mfr. Part No. 150060VS75000
- Brand Wurth Elektronik
- LED Colours Green
- Package Type 1608 (0603)
- Mounting Type Surface Mount
- Number of LEDs 1
Each (On a Reel of 4000)
£0.069
- RS Stock No. 785-6447
- Mfr. Part No. 434351045816
- Brand Wurth Elektronik
- Features -
- Contact Configuration SPST
- Terminal Type Solder
- Switch Operation Momentary
Each
£0.49
- RS Stock No. 332-150
- Mfr. Part No. 782013076285
- Brand Wurth Elektronik
- Type EMI Suppression Axial Ferrite Bead
- Dimensions 16 x 8 x 28.5mm
- Application -
- Impedance 170 O, 240 O
Each (In a Bag of 5)
£1.69
- RS Stock No. 163-3857
- Mfr. Part No. 7499211121A
- Brand Wurth Elektronik
- Ethernet Connector Type RJ45 Connector
- Gender Female
- LAN Category -
- Mounting Type Through Hole
Each (In a Tube of 29)
£7.143
- RS Stock No. 883-0503
- Mfr. Part No. 744786139A
- Brand Wurth Elektronik
- Features -
- Inductance 39 nH
- Maximum DC Current 400mA
- Package/Case 0603 (1608M)
Each (In a Bag of 25)
£0.175
- RS Stock No. 485-992
- Mfr. Part No. 885012005016
- Brand Wurth Elektronik
- Capacitance -
- Voltage -
- Package/Case -
- Mounting Type -
Each (On a Tape of 50)
£0.01
- RS Stock No. 217-7425
- Mfr. Part No. 7447720330
- Brand Wurth Elektronik
- Inductance 33 μH
- Maximum DC Current 2.5A
- Mounting Type -
- Maximum DC Resistance 66mΩ
Each (In a Pack of 5)
£0.698
- RS Stock No. 182-8753
- Mfr. Part No. 750313769
- Brand Wurth Elektronik
- Secondary Voltage Rating 5V
- Power Rating -
- Primary Voltage Rating 3.3V dc
- Number of Outputs 1
Each (On a Reel of 500)
£2.163
- RS Stock No. 184-2103
- Mfr. Part No. 970200354
- Brand Wurth Elektronik
- Body Length 20mm
- Thread Size M3
- Gender Type Female/Female
- Material Brass
1 Box of 2500
£991.28
- RS Stock No. 823-6651
- Mfr. Part No. 61203425821
- Brand Wurth Elektronik
- Number of Contacts 34
- Number of Rows 2
- Gender Male
- Pitch 2.54mm
Each
£5.46
- RS Stock No. 163-5646
- Mfr. Part No. 649004227222
- Brand Wurth Elektronik
- Series WR-MPC4
- Pitch 4.2mm
- Number of Contacts 4
- Number of Rows 2
Each (In a Tray of 248)
£0.533
- RS Stock No. 826-7447
- Mfr. Part No. 691312510002
- Brand Wurth Elektronik
- Pluggable Terminal Block Type Header
- Number of Contacts 2
- Pitch 5.08mm
- Series 312
Each
£0.30
- RS Stock No. 181-0018
- Mfr. Part No. 65503503615307
- Brand Wurth Elektronik
- Connector 1 SMA
- Terminated/Unterminated Terminated
- Coaxial Type -
- Connector 2 SMA
Each
£22.22
- RS Stock No. 205-9998
- Mfr. Part No. 2608036024011
- Brand Wurth Elektronik
- Component Type -
- Module Type RF Module
- Supported Frequency Bands 2.4GHz
- Modulation Technique FM
Each
£54.80
- RS Stock No. 923-6191
- Mfr. Part No. 74438356022
- Brand Wurth Elektronik
- Features Shielded
- Inductance 2.2 μH
- Maximum DC Current 4.7A
- Package/Case 4020
Each (In a Pack of 10)
£1.581
- RS Stock No. 176-9967
- Mfr. Part No. 7466205R
- Brand Wurth Elektronik
- Features -
- Orientation Vertical
- Wire Size -
- Current Rating 70A
Each
£2.38