- RS Stock No. 735-0223
- Mfr. Part No. 7499011001A
- Brand Wurth Elektronik
- Ethernet Connector Type RJ45 Connector
- Gender Female
- LAN Category -
- Mounting Type PCB Mount
Each
£5.87
- RS Stock No. 184-1696
- Mfr. Part No. 970100155
- Brand Wurth Elektronik
- Body Length 10mm
- Thread Size M2.5
- Gender Type Female/Female
- Material Polyamide
Each (In a Bag of 500)
£0.567
- RS Stock No. 184-2283
- Mfr. Part No. 709266000
- Brand Wurth Elektronik
- Overall Height 26.3mm
- PCB Support Type Adhesive-Backed Support
- Body Height 16.3mm
- Support Base Dimensions 20 x 20mm
Each (In a Bag of 500)
£0.334
- RS Stock No. 185-7338
- Mfr. Part No. 7443640100B
- Brand Wurth Elektronik
- Features Shielded
- Inductance 1 μH
- Maximum DC Current 56A
- Package/Case 2818
Each
£8.81
- RS Stock No. 163-5542
- Mfr. Part No. 7448031501
- Brand Wurth Elektronik
- Inductance 1 mH
- Maximum DC Current 15A
- Mounting Type Through Hole
- Maximum DC Resistance 3.3mΩ
Each (In a Box of 90)
£9.247
- RS Stock No. 485-067
- Mfr. Part No. 7440650068
- Brand Wurth Elektronik
- Features -
- Inductance 6.8μH
- Maximum DC Current -
- Package/Case -
Each
£1.39
- RS Stock No. 124-1552
- Mfr. Part No. 7427014
- Brand Wurth Elektronik
- Type EMI Suppression Toroidal Ferrite
- Dimensions 28 x 16 x 20mm
- Application Coaxial Cable, Multiconductor Wire, Wires, Wire-Wrapping Cable
- Impedance -
Each (In a Pack of 5)
£3.038
- RS Stock No. 191-2553P
- Mfr. Part No. 691256610005
- Brand Wurth Elektronik
- Number of Contacts 5
- Pitch 10.16mm
- Number of Rows 1
- Mounting Type Through Hole
Each (Supplied in a Bag)
£8.16
- RS Stock No. 233-9362
- Mfr. Part No. 613005143121
- Brand Wurth Elektronik
- Number of Contacts 5
- Number of Rows 1
- Pitch 2.54mm
- Type -
Each (In a Pack of 10)
£0.45
- RS Stock No. 828-1639
- Mfr. Part No. 61302011121
- Brand Wurth Elektronik
- Series WR-PHD
- Pitch 2.54mm
- Number of Contacts 20
- Number of Rows 1
Each (In a Pack of 5)
£1.072
- RS Stock No. 245-8775
- Mfr. Part No. 7847806330
- Brand Wurth Elektronik
- Features -
- Inductance 33 nH
- Maximum DC Current 300mA
- Package/Case 0603 (1608M)
Each (On a Tape of 10)
£0.039
- RS Stock No. 212-0353
- Mfr. Part No. 38401003
- Brand Wurth Elektronik
- Material Nickel-plated Graphite, Silicone
- Fixing Method -
- Thickness 6.35mm
- Length 1m
Each (In a Bag of 5)
£84.66
- RS Stock No. 367-5326
- Mfr. Part No. 7427246
- Brand Wurth Elektronik
- Features Openable
- Maximum Number of Wires 26
- Type Flat Cable Core
- Application RFI Suppression
Each
£9.93
- RS Stock No. 250-8975
- Mfr. Part No. 1769205341
- Brand Wurth Elektronik
- Minimum Output Voltage -0.7 V
- Maximum Output Voltage 5 V
- Minimum Input Voltage 21.6 V
- Maximum Input Voltage 26.4 V
Each (On a Reel of 500)
£3.25
- RS Stock No. 800-7674
- Mfr. Part No. 744758312A
- Brand Wurth Elektronik
- Features Shielded
- Inductance 1.2 μH
- Maximum DC Current 760mA
- Package/Case 1008
Each (In a Pack of 5)
£0.42
- RS Stock No. 771-8411
- Mfr. Part No. 61201022021
- Brand Wurth Elektronik
- Series WR-BHD
- Pitch 2.54mm
- Number of Contacts 10
- Number of Rows 2
Each (In a Pack of 5)
£0.882
- RS Stock No. 826-7371
- Mfr. Part No. 691311500103
- Brand Wurth Elektronik
- Pluggable Terminal Block Type Header
- Number of Contacts 3
- Pitch 5.08mm
- Series 311
Each
£0.38
- RS Stock No. 191-1739
- Mfr. Part No. 691318500003
- Brand Wurth Elektronik
- Pluggable Terminal Block Type Header
- Number of Contacts 3
- Pitch 5.08mm
- Series WR-TBL
Each (In a Pack of 5)
£2.262
- RS Stock No. 245-8398
- Mfr. Part No. 7447840018G
- Brand Wurth Elektronik
- Features -
- Inductance 1.8 nH
- Maximum DC Current 300mA
- Package/Case 0402 (1005M)
Each (On a Tape of 10)
£0.05
- RS Stock No. 242-1121
- Mfr. Part No. 885012205080
- Brand Wurth Elektronik
- Capacitance 1nF
- Voltage 100V dc
- Package/Case 0402 (1005M)
- Mounting Type Surface Mount
Each (In a Pack of 100)
£0.016