- RS Stock No. 173-4714
- Brand RS PRO
- Product Type Nozzle
- For Use With -
- Nozzle Material Brass
- Nozzle Size 0.2mm
Each
£7.05
- RS Stock No. 282-3637
- Brand RS PRO
- Features -
- Wheel Diameter 75mm
- Load Capacity 75kg
- Mounting Type Plate
Each
£22.44
- RS Stock No. 238-3940
- Brand RS PRO
- Features -
- Actuator Colour Black
- Number of Positions 2
- Cutout Diameter 22.5mm
Each
£10.23
- RS Stock No. 862-5168
- Brand RS PRO
- Type Universal Lockout Hasp
- Colour Red
- Number of Locks 24
- Material Steel
Each
£23.94
- RS Stock No. 584-205
- Brand RS PRO
- Features -
- Rack Units 1U
- External Depth 89mm
- External Height 44 mm
Each
£126.93
- RS Stock No. 176-1420
- Brand RS PRO
- Features -
- Connector A Push In 3 mm
- Connector B Push In 3 mm
- Pneumatic Fitting Type Push-in Fitting
Each (In a Pack of 10)
£7.123
- RS Stock No. 245-2811
- Brand RS PRO
- For Screw/Bolt Size 3/8in
- Washer Type Plain
- Inside Diameter 0.401in
- Outside Diameter 0.805in
Each (In a Pack of 100)
£0.049
- RS Stock No. 775-5842
- Brand RS PRO
- Features -
- Cross Sectional Area 0.75 mm²
- Number of Cores 2
- Sheath Colour White
1 Reel of 100 Metre(s)
£72.46
- RS Stock No. 284-5416
- Brand RS PRO
- Pin Type -
- System of Measurement -
- Number of Pieces -
- Material Stainless Steel
Each (In a Pack of 2)
£39.80
- RS Stock No. 250-8822
- Brand RS PRO
- Coil Voltage 24 V dc
- Contactor Type -
- Number of Poles 3
- Contact Voltage Rating 690 V
Each
£102.80
- RS Stock No. 483-1016
- Brand RS PRO
- Head Shape Pan
- Drive Type Pozi
- Imperial or Metric -
- Length Imperial -
1 Bag of 100
£7.44
- RS Stock No. 205-112
- Brand RS PRO
- Series -
- LAN Category Cat6
- Length 305m
- Terminated/Unterminated Unterminated
1 Reel of 305 Metre(s)
£287.68
- RS Stock No. 768-3801
- Brand RS PRO
- Features Shielded
- Body Material Die Cast Aluminium
- External Length 262 mm
- External Height 90 mm
Each
£54.58
- RS Stock No. 251-9395
- Brand RS PRO
- Features Graduations
- Flask Type Volumetric Flask
- Material PP
- Capacity 25ml
Each
£22.26
- RS Stock No. 245-5342
- Brand RS PRO
- Thread Size A 3/8-16in
- Thread Size B 5in
- Thread Length A 1 3/8in
- Thread Length B 3in
Each (In a Pack of 25)
£1.62
- RS Stock No. 235-1129
- Brand RS PRO
- Features -
- Supply Voltage 220 V ac
- Number of Ports 2
- Connection Size 1in
Each
£260.72
- RS Stock No. 183-4284
- Brand RS PRO
- Size LIR1220
- Chemistry Lithium
- Nominal Voltage 3.7V
- Capacity 8mAh
Each
£2.64
- RS Stock No. 796-0353
- Brand RS PRO
- Wattage 1000 W
- Lamp Base X Strap
- Voltage Rating 230 V
- Length 370 mm
Each
£36.10
- RS Stock No. 613-4222
- Brand RS PRO
- Media Monitored Gas, Liquid
- Device Type Paddle
- Minimum Flow Rate 7.5 L/min
- Maximum Flow Rate 10 L/min
Each
£267.19
- RS Stock No. 302-692P
- Brand RS PRO
- Shaft Size 6mm
- Knob Diameter 16.2mm
- Shaft Type D Shaped
- Knob Height 14.9mm
Each (Supplied in a Bag)
£0.448