Parker
4492 Products showing for Parker
- RS Stock No. 277-7040
- Mfr. Part No. GZ12L71
- Brand Parker
- Connector A Male 24° DIN Cone
- Connector A - Thread Size 12mm
- Hydraulic Fitting Type Straight Swivel to Swivel
- Connector B Male 24° DIN Cone
1 Box of 5
£234.12
- RS Stock No. 274-5714
- Mfr. Part No. 16 HX6-S
- Brand Parker
- Connector A Female 37° JIC Flare Swivel
- Connector A - Thread Size 1in
- Hydraulic Fitting Type Straight
- Connector B Female 37° JIC Flare Swivel
Each
£54.11
- RS Stock No. 285-506
- Mfr. Part No. 20G-48-1800-BF
- Brand Parker
- Features -
- Power Rating 90 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
Each
£6,157.18
- RS Stock No. 757-9483
- Mfr. Part No. P33RA16BNNP
- Brand Parker
- Port Connection G 3/4
- Maximum Outlet Pressure 8bar
- Minimum Outlet Pressure 0bar
- Maximum Input Pressure 20bar
Each
£78.49
- RS Stock No. 280-7576
- Mfr. Part No. ITL18L/20S
- Brand Parker
- Type Non-Return Valve
- Body Material Steel
- Maximum Working Pressure 1 bar
- Thread Size 18 mm, 20 mm
1 Box of 10
£195.74
- RS Stock No. 414-7513
- Mfr. Part No. PXB-B3121B
- Brand Parker
- Control Mechanism Plunger
- Connection Port Thread -
- Function 3/2
- Thread Size 2.5mm
Each
£48.20
- RS Stock No. 432-5195
- Mfr. Part No. 4A-V4LR-SS
- Brand Parker
- Connection 1/4 in
- Hose Connection Size -
- Body Material Stainless Steel
- Connection Orientation Straight
Each
£110.52
- RS Stock No. 281-2863
- Mfr. Part No. ROPD312X
- Brand Parker
- For Tube Outside Diameter 12mm
- Number of Tubes Held Double
- Maximum Tube Outer Diameter 12mm
- Clamp Spacing -
1 Box of 100
£50.50
- RS Stock No. 797-2075
- Mfr. Part No. 8-8F6MK4S
- Brand Parker
- Connector A G 1/2
- Connector A - Thread Size -
- Hydraulic Fitting Type Hydraulic Straight Threaded Adaptor
- Connector B G 1/2 Male
Each (In a Pack of 2)
£5.025
- RS Stock No. 867-5807
- Mfr. Part No. P32LB13LSNN
- Brand Parker
- Features -
- Port Connection BSPP 3/8
- Port Connection Thread Size 3/8 in
- Manufacturer Series P32
Each
£80.27
- RS Stock No. 832-5300
- Mfr. Part No. 10G-11-0045-BF
- Brand Parker
- Features Filter Included,Control Panel
- Power Rating 0.75 kW
- Phase 1
- Supply Voltage 230 V ac
Each
£297.56
- RS Stock No. 242-464
- Mfr. Part No. 1CF77-22-12
- Brand Parker
- Connector A Hose
- Connector A - Thread Size 0.75in
- Hydraulic Fitting Type Crimped Hose Fitting
- Connector B -
Each
£44.52
- RS Stock No. 281-2820
- Mfr. Part No. RHZ18LREDOMDCF
- Brand Parker
- Type Non-Return Valve
- Body Material Steel
- Maximum Working Pressure 400 bar
- Thread Size 1/2in
1 Box of 2
£137.99
- RS Stock No. 389-5211
- Mfr. Part No. P1A-S025DS-0100
- Brand Parker
- Manufacturer Series P1A
- Stroke 100mm
- Bore 25mm
- Model Number p -
Each
£78.50
- RS Stock No. 729-363
- Mfr. Part No. 926502
- Brand Parker
- Overall Length 133mm
- Filtration Size 10µm
- Overall Diameter 135mm
- Maximum Flow Rate 160L/min
Each
£48.92
- RS Stock No. 389-6731
- Mfr. Part No. P4Q-CA14
- Brand Parker
- Features -
- Threaded Connections G 1/2 Female
- Tube Connections -
- Connection Type Threaded
Each
£67.23
- RS Stock No. 277-6987
- Mfr. Part No. GE12LM14X1.5EDOMDCF
- Brand Parker
- Connector A Male 24° DIN Cone
- Connector A - Thread Size 12mm
- Hydraulic Fitting Type Straight Tube to Port
- Connector B Male Metric
1 Box of 15
£110.07
- RS Stock No. 456-6419
- Mfr. Part No. P1A-S010DS-0015
- Brand Parker
- Manufacturer Series P1A
- Stroke 15mm
- Bore 10mm
- Model Number p -
Each
£54.95
- RS Stock No. 493-9643
- Mfr. Part No. PXC-M111
- Brand Parker
- Control Mechanism Plunger
- Connection Port Thread -
- Function 3/2
- Thread Size 2.5mm
Each
£50.29
- RS Stock No. 355-0306
- Mfr. Part No. M11R10A-RS
- Brand Parker
- Filtration Level 50µm
- Maximum Flow Rate 18.9L/min
- Maximum Differential Pressure 4.1bar
- For Use With -
Each (In a Pack of 2)
£5.085
Tachbrook Park Drive, Warwick, Warwickshire, CV34 6TU, United Kingdom