Parker
4492 Products showing for Parker
- RS Stock No. 274-5894
- Mfr. Part No. 6-6C4OMXS
- Brand Parker
- Connector A Male 37° JIC Flare
- Connector A - Thread Size 3/8in
- Hydraulic Fitting Type Elbow 90°
- Connector B Male BSPP
Each
£9.87
- RS Stock No. 282-4091
- Mfr. Part No. KH12LCFX
- Brand Parker
- Manufacturer Series EO
- Number of Ports 2
- Connection Port Thread -
- Body Material Steel
Each
£62.19
- RS Stock No. 241-669
- Mfr. Part No. 1D248-25-12
- Brand Parker
- Connector A 3/4 in Hose
- Connector A - Thread Size -
- Hydraulic Fitting Type Crimped Hose Fitting
- Connector B M36 x 2 Male
Each
£10.93
- RS Stock No. 807-479
- Mfr. Part No. RI1EDX3/4CF
- Brand Parker
- Connector A Male BSPP
- Connector A - Thread Size 1in
- Hydraulic Fitting Type Straight Port to Port Reducer
- Connector B Female BSPP
Each (In a Pack of 2)
£14.67
- RS Stock No. 134-6969
- Mfr. Part No. D1VW004CNJW
- Brand Parker
- Number of Positions 3
- Number of Ports 6-way
- CETOP Mounting CETOP 3
- Power Supply Voltage 24V dc
Each
£361.60
- RS Stock No. 432-5072
- Mfr. Part No. 4A-C4L-25-SS
- Brand Parker
- Type Single
- Body Material Stainless Steel
- Maximum Working Pressure 414 bar
- Thread Size 1/4in
Each
£70.68
- RS Stock No. 180-9696
- Mfr. Part No. P1F-S080MS-0200-0000
- Brand Parker
- Manufacturer Series P1F-S
- Stroke 200mm
- Bore 80mm
- Model Number p -
Each
£242.25
- RS Stock No. 280-7570
- Mfr. Part No. ITL08L/10S
- Brand Parker
- Type Non-Return Valve
- Body Material Steel
- Maximum Working Pressure 1 bar
- Thread Size 8 mm, 10 mm
1 Box of 30
£286.94
- RS Stock No. 432-4675
- Mfr. Part No. 8SC8-316
- Brand Parker
- Fitting Type Union
- Pipe Fitting Connection Type -
- Fitting Direction Straight
- Shape -
Each
£31.36
- RS Stock No. 274-5912
- Mfr. Part No. 6JMTXS
- Brand Parker
- Connector A Male 37° JIC Flare
- Connector A - Thread Size 3/8in
- Hydraulic Fitting Type Tee
- Connector B Male 37° JIC Flare
Each
£11.86
- RS Stock No. 281-2707
- Mfr. Part No. RAP006.4X
- Brand Parker
- For Tube Outside Diameter 6.4mm
- Number of Tubes Held Single
- Maximum Tube Outer Diameter 6.4mm
- Clamp Spacing -
1 Box of 25
£21.72
- RS Stock No. 869-6494
- Mfr. Part No. 16G-43-0230-BF
- Brand Parker
- Features Filter Included,Control Panel
- Power Rating 11 kW
- Phase 3
- Supply Voltage 400 V ac
Each
£1,624.07
- RS Stock No. 277-6960
- Mfr. Part No. G38SCFX
- Brand Parker
- Connector A Male 24° DIN Cone
- Connector A - Thread Size 38mm
- Hydraulic Fitting Type Straight Tube to Tube
- Connector B Male 24° DIN Cone
1 Box of 2
£36.08
- RS Stock No. 198-0698
- Mfr. Part No. FM26222222
- Brand Parker
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 5 L/min
- Maximum Flow Rate 46 L/min
Each
£611.29
- RS Stock No. 242-057
- Mfr. Part No. 1C948-8-5
- Brand Parker
- Connector A Hose
- Connector A - Thread Size 0.3125in
- Hydraulic Fitting Type Crimped Hose Fitting
- Connector B -
Each
£17.11
- RS Stock No. 279-8500
- Mfr. Part No. FM10LVITSSA
- Brand Parker
- Features -
- Accessory Type Hex Nut
- Manufacturer Series -
- Material Steel
1 Box of 100
£711.60
- RS Stock No. 432-4760
- Mfr. Part No. M12MSC1/2N-316
- Brand Parker
- Fitting Type Coupler
- Pipe Fitting Connection Type -
- Fitting Direction Straight
- Shape -
Each
£21.87
- RS Stock No. 281-2595
- Mfr. Part No. M12MSC1/4N-316
- Brand Parker
- Connector A NPT 1/4
- Connector A - Thread Size 1/4in
- Hydraulic Fitting Type Hydraulic Straight Compression Tube Fitting
- Connector B -
1 Box of 10
£198.10
- RS Stock No. 287-0324
- Mfr. Part No. 1C943-10-4
- Brand Parker
- Connector A -
- Connector A - Thread Size -
- Hydraulic Fitting Type Crimped Hose Fitting
- Connector B -
1 Box of 25
£89.99
- RS Stock No. 729-032
- Mfr. Part No. H00279003
- Brand Parker
- Connection Thread G 1/2
- Thread Size 1/2
- Cap Diameter 35mm
- Filtration Size 70µm
Each
£27.18
Tachbrook Park Drive, Warwick, Warwickshire, CV34 6TU, United Kingdom