Parker
4492 Products showing for Parker
- RS Stock No. 125-4085
- Mfr. Part No. 221G6536-2995-481865C2
- Brand Parker
- Features -
- Supply Voltage 24 V dc
- Number of Ports 2
- Connection Size 1/2in
Each
£291.55
- RS Stock No. 285-479
- Mfr. Part No. 15G-45-0440-BF
- Brand Parker
- Features -
- Power Rating 22 kW
- Phase 3
- Supply Voltage 380 → 480 V ac
Each
£1,583.93
- RS Stock No. 285-473
- Mfr. Part No. 15G-32-0100-BF
- Brand Parker
- Features -
- Power Rating 2.2 kW
- Phase 3
- Supply Voltage 220 → 240 V ac
Each
£395.13
- RS Stock No. 279-8295
- Mfr. Part No. DOZ42L
- Brand Parker
- Features -
- Accessory Type Sealing Ring
- Manufacturer Series EO2
- Material FKM, Steel
1 Box of 5
£67.39
- RS Stock No. 797-2012
- Mfr. Part No. 4R6MK4S
- Brand Parker
- Connector A G 1/4
- Connector A - Thread Size -
- Hydraulic Fitting Type Hydraulic Tee Threaded Adaptor
- Connector B G 1/4 Female
Each
£19.26
- RS Stock No. 281-2880
- Mfr. Part No. RVP1671
- Brand Parker
- Type Non-Return Valve
- Body Material Stainless Steel
- Maximum Working Pressure 400 bar
- Thread Size -
Each
£395.58
- RS Stock No. 432-5123
- Mfr. Part No. M10A-C6L-25-SS
- Brand Parker
- Type Single
- Body Material Stainless Steel
- Maximum Working Pressure 414 bar
- Thread Size 10mm
Each
£176.08
- RS Stock No. 242-406
- Mfr. Part No. 1C948-12-6
- Brand Parker
- Connector A Hose
- Connector A - Thread Size 0.375in
- Hydraulic Fitting Type Crimped Hose Fitting
- Connector B -
Each
£4.10
- RS Stock No. 284-1759
- Mfr. Part No. VSTI10X1EDCF
- Brand Parker
- Connector A M10 x 1 Male
- Connector A - Thread Size M10 x 1
- Hydraulic Fitting Type Hydraulic Blanking Plug
- Connector B -
1 Box of 50
£128.32
- RS Stock No. 727-733
- Mfr. Part No. VSTI1/4EDCF
- Brand Parker
- Connector A G 1/4
- Connector A - Thread Size 1/4in
- Hydraulic Fitting Type Hydraulic Blanking Plug
- Connector B -
Each (In a Pack of 5)
£2.946
- RS Stock No. 281-2737
- Mfr. Part No. RAP533.7X
- Brand Parker
- For Tube Outside Diameter 33.7mm
- Number of Tubes Held Double
- Maximum Tube Outer Diameter 33.7mm
- Clamp Spacing -
1 Box of 25
£56.81
- RS Stock No. 511-6712
- Mfr. Part No. SCJN-KIT-400
- Brand Parker
- Maximum Pressure Measurement 400bar
- Minimum Pressure Measurement 0bar
- Mounting Type Bottom Entry
- Display Type Digital
Each
£446.36
- RS Stock No. 281-2613
- Mfr. Part No. M6MSC1/4K-316
- Brand Parker
- Connector A BSP 1/4
- Connector A - Thread Size 1/4in
- Hydraulic Fitting Type Hydraulic Straight Compression Tube Fitting
- Connector B -
1 Box of 10
£97.87
- RS Stock No. 432-4748
- Mfr. Part No. M6MSC1/4N-316
- Brand Parker
- Fitting Type Coupler
- Pipe Fitting Connection Type -
- Fitting Direction Straight
- Shape -
Each
£9.79
- RS Stock No. 288-4399
- Mfr. Part No. G04260
- Brand Parker
- Overall Length -
- Filtration Size 10µm
- Overall Diameter -
- Maximum Flow Rate -
Each
£143.08
- RS Stock No. 279-8455
- Mfr. Part No. FFM12-316
- Brand Parker
- Features -
- Accessory Type Ferrules
- Manufacturer Series A-LOK
- Material Stainless Steel 316
1 Box of 10
£40.26
- RS Stock No. 134-6967
- Mfr. Part No. D1VW001CNJW
- Brand Parker
- Number of Positions 3
- Number of Ports 4-way
- CETOP Mounting CETOP 3
- Power Supply Voltage 24V dc
Each
£361.60
- RS Stock No. 867-5813
- Mfr. Part No. P32RB14BNNP
- Brand Parker
- Port Connection G 1/2
- Maximum Outlet Pressure 8bar
- Minimum Outlet Pressure -
- Maximum Input Pressure -
Each
£79.11
- RS Stock No. 331-9565
- Mfr. Part No. SE75111110
- Brand Parker
- Connection Thread BSP 1/2
- Maximum Flow Rate 15L/min
- Thread Size 1/2in
- Overall Diameter 46mm
Each
£25.07
- RS Stock No. 185-9998
- Mfr. Part No. S.800003
- Brand Parker
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 0.07 L/min
- Maximum Flow Rate 0.55 L/min
Each
£69.01
Tachbrook Park Drive, Warwick, Warwickshire, CV34 6TU, United Kingdom