- RS Stock No. 184-1370P
- Mfr. Part No. MOCD213R2M
- Brand onsemi
- Features Logic Output
- Mounting Type Surface Mount
- Output Device Phototransistor
- Maximum Forward Voltage 1.5V
Each (Supplied on a Reel)
£0.434
- RS Stock No. 186-7553
- Mfr. Part No. S1K
- Brand onsemi
- Mounting Type Surface Mount
- Package Type DO-214AC (SMA)
- Maximum Continuous Forward Current 1A
- Peak Reverse Repetitive Voltage 800V
Each (On a Reel of 7500)
£0.047
- RS Stock No. 202-5727P
- Mfr. Part No. NTTFS3D7N06HLTWG
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 103 A
- Maximum Drain Source Voltage 60 V
- Maximum Drain Source Resistance 0.0039 Ω
Each (Supplied on a Reel)
£1.055
- RS Stock No. 671-0914P
- Mfr. Part No. FQB55N10TM
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 55 A
- Maximum Drain Source Voltage 100 V
- Maximum Drain Source Resistance 26 mΩ
Each (Supplied on a Reel)
£1.39
- RS Stock No. 202-5682
- Mfr. Part No. NXH35C120L2C2SG
- Brand onsemi
- Maximum Continuous Collector Current 35 A
- Maximum Collector Emitter Voltage 650 V
- Maximum Gate Emitter Voltage ±20.0V
- Maximum Power Dissipation -
Each
£70.71
- RS Stock No. 790-5444P
- Mfr. Part No. NJVMJD122T4G
- Brand onsemi
- Transistor Type NPN
- Maximum Continuous Collector Current 8 A
- Maximum Collector Emitter Voltage 100 V
- Maximum Emitter Base Voltage 5 V
Each (Supplied on a Reel)
£0.645
- RS Stock No. 671-0508P
- Mfr. Part No. FDS4435BZ
- Brand onsemi
- Channel Type P
- Maximum Continuous Drain Current 8.8 A
- Maximum Drain Source Voltage 30 V
- Maximum Drain Source Resistance 20 mΩ
Each (Supplied on a Reel)
£0.436
- RS Stock No. 162-9397
- Mfr. Part No. MC33269DR2-3.3G
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 800mA
- Regulator Type Low Dropout Voltage
Each (On a Reel of 2500)
£0.202
- RS Stock No. 186-8202
- Mfr. Part No. FDMC8462
- Brand onsemi
- Transistor Type -
- Maximum DC Collector Current -
- Maximum Collector Emitter Voltage -
- Package Type PQFN
Each (In a Pack of 10)
£1.211
- RS Stock No. 806-1561P
- Mfr. Part No. MC74HC4051ADG
- Brand onsemi
- Logic Family -
- Logic Function -
- Demultiplexing Capability -
- Number of Elements per Chip -
Each (Supplied in a Tube)
£0.171
- RS Stock No. 145-3195
- Mfr. Part No. LM385BD-1.2G
- Brand onsemi
- Nominal Voltage 1.235V
- Package Type SOIC
- Reference Type Fixed
- Initial Accuracy ±1.0 %
Each (In a Tube of 98)
£0.203
- RS Stock No. 145-4605
- Mfr. Part No. FJP5555TU
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 5 A
- Maximum Collector Emitter Voltage 400 V
- Package Type TO-220
Each (In a Tube of 50)
£0.812
- RS Stock No. 205-2492P
- Mfr. Part No. NCV8711ASNADJT1G
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 100mA
- Regulator Type Low Dropout Voltage
Each (Supplied on a Reel)
£0.419
- RS Stock No. 800-8989
- Mfr. Part No. 1SMA5939BT3G
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 39V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (In a Pack of 50)
£0.207
- RS Stock No. 186-8381P
- Mfr. Part No. 74AC04MTCX
- Brand onsemi
- Features -
- Logic Function Inverter
- Mounting Type Surface Mount
- Number of Elements 6
Each (Supplied on a Reel)
£0.201
- RS Stock No. 184-4956
- Mfr. Part No. BC856BDW1T1G
- Brand onsemi
- Transistor Type PNP
- Maximum DC Collector Current -200 mA
- Maximum Collector Emitter Voltage -65 V
- Package Type SOT-363
Each (In a Pack of 100)
£0.039
- RS Stock No. 842-7939P
- Mfr. Part No. NTMFS5C604NLT1G
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 276 A
- Maximum Drain Source Voltage 60 V
- Maximum Drain Source Resistance 1.7 mΩ
Each (Supplied on a Reel)
£1.93
- RS Stock No. 805-2790
- Mfr. Part No. MMBZ5248ELT1G
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 18V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (On a Tape of 200)
£0.021
- RS Stock No. 121-7962
- Mfr. Part No. NCV47711PDAJR2G
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 350mA
- Regulator Type Low Dropout Voltage
Each (On a Reel of 2500)
£0.698
- RS Stock No. 145-4769
- Mfr. Part No. 15C01M-TL-E
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 700 mA
- Maximum Collector Emitter Voltage 15 V
- Package Type MCP
Each (On a Reel of 3000)
£0.055