- RS Stock No. 163-1113
- Mfr. Part No. NTHS4101PT1G
- Brand onsemi
- Channel Type P
- Maximum Continuous Drain Current 6.7 A
- Maximum Drain Source Voltage 20 V
- Maximum Drain Source Resistance 52 mΩ
Each (On a Reel of 3000)
£0.329
- RS Stock No. 806-1876
- Mfr. Part No. MM3Z3V6C
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 3.6V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (On a Tape of 200)
£0.026
- RS Stock No. 163-0250
- Mfr. Part No. NCV87722DT33RKG
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 350mA
- Regulator Type Low Dropout Voltage
Each (On a Reel of 2500)
£0.818
- RS Stock No. 760-5882
- Mfr. Part No. FDMC86520L
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 55 A
- Maximum Drain Source Voltage 60 V
- Maximum Drain Source Resistance 11.7 mΩ
Each (In a Pack of 2)
£2.02
- RS Stock No. 793-1043P
- Mfr. Part No. NTD20N03L27T4G
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 20 A
- Maximum Drain Source Voltage 30 V
- Maximum Drain Source Resistance 31 mΩ
Each (Supplied on a Reel)
£0.759
- RS Stock No. 166-1801
- Mfr. Part No. FDN327N
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 2 A
- Maximum Drain Source Voltage 20 V
- Maximum Drain Source Resistance 70 mΩ
Each (On a Reel of 3000)
£0.087
- RS Stock No. 781-4263P
- Mfr. Part No. MMBTA05LT1G
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 500 mA
- Maximum Collector Emitter Voltage 60 V
- Package Type SOT-23
Each (Supplied on a Reel)
£0.056
- RS Stock No. 248-5814P
- Mfr. Part No. NSVG1001MXTAG
- Brand onsemi
- Technology -
- Modulation Technique -
- Package Type -
- Pin Count -
Each (Supplied on a Reel)
£0.469
- RS Stock No. 245-6975
- Mfr. Part No. NXH350N100H4Q2F2S1G
- Brand onsemi
- Maximum Continuous Collector Current 303 A
- Maximum Collector Emitter Voltage 1000 V
- Maximum Gate Emitter Voltage ±20V
- Maximum Power Dissipation 592 W
Each (In a Tray of 36)
£130.501
- RS Stock No. 284-9066P
- Mfr. Part No. NTH4L040N120M3S
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 54 A
- Maximum Drain Source Voltage 1200 V
- Maximum Drain Source Resistance -
Each (Supplied in a Tube)
£11.06
- RS Stock No. 184-4735
- Mfr. Part No. BD682G
- Brand onsemi
- Transistor Type PNP
- Maximum DC Collector Current -4 A
- Maximum Collector Emitter Voltage -100 V
- Package Type TO-225
Each (In a Pack of 20)
£0.745
- RS Stock No. 805-0561P
- Mfr. Part No. S3D
- Brand onsemi
- Mounting Type Surface Mount
- Package Type DO-214AB (SMC)
- Maximum Continuous Forward Current 3A
- Peak Reverse Repetitive Voltage 200V
Each (Supplied on a Reel)
£0.186
- RS Stock No. 759-9140P
- Mfr. Part No. FDMS2572
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 24 A
- Maximum Drain Source Voltage 150 V
- Maximum Drain Source Resistance 103 mΩ
Each (Supplied on a Reel)
£1.78
- RS Stock No. 759-8955
- Mfr. Part No. FDB2552
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 37 A
- Maximum Drain Source Voltage 150 V
- Maximum Drain Source Resistance 97 mΩ
Each (In a Pack of 2)
£1.335
- RS Stock No. 121-9865
- Mfr. Part No. NCV33072DR2G
- Brand onsemi
- Amplifier Type -
- Mounting Type Surface Mount
- Package Type SOIC
- Power Supply Type Single
Each (On a Reel of 2500)
£0.137
- RS Stock No. 802-2500P
- Mfr. Part No. SMF05CT1G
- Brand onsemi
- Features ESD Protection
- Diode Configuration Common Anode
- Direction Type Uni-Directional
- Maximum Clamping Voltage 12.5V
Each (Supplied on a Reel)
£0.13
- RS Stock No. 781-5597P
- Mfr. Part No. 1N5407G
- Brand onsemi
- Diode Configuration Single
- Maximum Forward Current -
- Mounting Type Through Hole
- Number of Elements per Chip 1
Each (Supplied in a Bag)
£0.274
- RS Stock No. 806-3349
- Mfr. Part No. MC33039DR2G
- Brand onsemi
- Motor Type BLDC
- Configuration -
- Output Configuration -
- Maximum IGBT Collector Current -
Each (In a Pack of 10)
£1.071
- RS Stock No. 781-5345P
- Mfr. Part No. SZBZX84C22LT3G
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 22V
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (Supplied on a Reel)
£0.036
- RS Stock No. 195-2533P
- Mfr. Part No. NTMYS011N04CTWG
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 35 A
- Maximum Drain Source Voltage 40 V
- Maximum Drain Source Resistance 12 mΩ
Each (Supplied on a Reel)
£0.663