- RS Stock No. 739-0467P
- Mfr. Part No. SS14
- Brand onsemi
- Mounting Type Surface Mount
- Package Type DO-214AC (SMA)
- Maximum Continuous Forward Current 1A
- Peak Reverse Repetitive Voltage 40V
Each (Supplied on a Reel)
£0.228
- RS Stock No. 625-6524P
- Mfr. Part No. 1N5381BRLG
- Brand onsemi
- Diode Configuration Single
- Nominal Zener Voltage 130V
- Mounting Type Through Hole
- Number of Elements per Chip 1
Each (Supplied on a Reel)
£0.268
- RS Stock No. 162-9002
- Mfr. Part No. NCP1593BMNTWG
- Brand onsemi
- Features Switching Regulator
- Maximum Output Current 3A
- Maximum Output Voltage 5 V
- Regulator Function Inverting, Non-Inverting
Each (On a Reel of 3000)
£0.464
- RS Stock No. 781-0983
- Mfr. Part No. MUR2020RG
- Brand onsemi
- Mounting Type Through Hole
- Package Type TO-220
- Maximum Continuous Forward Current 20A
- Peak Reverse Repetitive Voltage 200V
Each (In a Pack of 2)
£1.265
- RS Stock No. 166-1840
- Mfr. Part No. MMBFJ201
- Brand onsemi
- Channel Type N
- Idss Drain-Source Cut-off Current 0.3 to 1.5mA
- Maximum Drain Source Voltage -
- Maximum Gate Source Voltage -40 V
Each (On a Reel of 3000)
£0.077
- RS Stock No. 202-7353
- Mfr. Part No. NCV8775CDT50RKG
- Brand onsemi
- Features -
- Regulator Function -
- Maximum Output Current 300mA
- Regulator Type Low Dropout Voltage
Each (In a Pack of 25)
£0.773
- RS Stock No. 166-2093
- Mfr. Part No. FDMC8360L
- Brand onsemi
- Channel Type N
- Maximum Continuous Drain Current 80 A
- Maximum Drain Source Voltage 40 V
- Maximum Drain Source Resistance 2.9 mΩ
Each (On a Reel of 3000)
£0.553
- RS Stock No. 184-1345P
- Mfr. Part No. MUN5333DW1T1G
- Brand onsemi
- Transistor Type NPN/PNP
- Maximum DC Collector Current 100 mA
- Maximum Collector Emitter Voltage 50 V
- Package Type SOT-363
Each (Supplied on a Reel)
£0.069
- RS Stock No. 807-9865
- Mfr. Part No. MC74AC273DTR2G
- Brand onsemi
- Logic Family AC
- Logic Function D Type
- Input Type TTL
- Output Type -
Each (On a Tape of 50)
£0.406
- RS Stock No. 284-9031
- Mfr. Part No. NCP731ADN500R2G
- Brand onsemi
- Features -
- Regulator Function LDO
- Maximum Output Current 150mA
- Regulator Type Low Noise LDO
Each (On a Reel of 3000)
£1.028
- RS Stock No. 463-802P
- Mfr. Part No. MMBZ5V6ALT1G
- Brand onsemi
- Features ESD Protection
- Diode Configuration Common Anode
- Direction Type Uni-Directional
- Maximum Clamping Voltage 8V
Each (Supplied on a Reel)
£0.054
- RS Stock No. 805-1267
- Mfr. Part No. 6N137M
- Brand onsemi
- Features Logic Output
- Mounting Type Through Hole
- Output Device Logic Gate
- Maximum Forward Voltage 1.8V
Each (In a Pack of 5)
£1.164
- RS Stock No. 773-7712P
- Mfr. Part No. MBRB20100CTT4G
- Brand onsemi
- Mounting Type Surface Mount
- Package Type D2PAK (TO-263)
- Maximum Continuous Forward Current 20A
- Peak Reverse Repetitive Voltage 100V
Each (Supplied on a Reel)
£1.605
- RS Stock No. 184-4894
- Mfr. Part No. MJE200G
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 10 A
- Maximum Collector Emitter Voltage 40 V
- Package Type TO-225
Each (In a Pack of 25)
£0.617
- RS Stock No. 166-2065
- Mfr. Part No. FOD4208
- Brand onsemi
- Features -
- Mounting Type Through Hole
- Output Device Triac
- Maximum Forward Voltage 1.5V
Each (In a Bag of 1000)
£1.473
- RS Stock No. 166-3747
- Mfr. Part No. FPF1504UCX
- Brand onsemi
- Power Switch Topology -
- Power Switch Type MOSFET Load
- Switch On Resistance 80mΩ
- Number of Channels -
Each (On a Reel of 3000)
£0.143
- RS Stock No. 802-4559P
- Mfr. Part No. MJW18020G
- Brand onsemi
- Transistor Type NPN
- Maximum DC Collector Current 30 A
- Maximum Collector Emitter Voltage 450 V
- Package Type TO-247
Each (Supplied in a Tube)
£5.52
- RS Stock No. 790-5435
- Mfr. Part No. NJT4030PT3G
- Brand onsemi
- Transistor Type PNP
- Maximum DC Collector Current -3 A
- Maximum Collector Emitter Voltage -40 V
- Package Type SOT-223 (SC-73)
Each (In a Pack of 20)
£0.347
- RS Stock No. 806-6102P
- Mfr. Part No. MOCD211R2M
- Brand onsemi
- Features -
- Mounting Type Surface Mount
- Output Device Phototransistor
- Maximum Forward Voltage 1.5V
Each (Supplied on a Reel)
£0.468
- RS Stock No. 781-1084
- Mfr. Part No. MURS360BT3G
- Brand onsemi
- Diode Configuration Single
- Maximum Forward Current -
- Mounting Type Surface Mount
- Number of Elements per Chip 1
Each (In a Pack of 25)
£0.302