- RS Stock No. 203-7678
- Mfr. Part No. VZWF-B-L-M22C-N12-135-E-1P4-10
- Brand Festo
- Features -
- Function 2/2 Closed, Monostable
- Connection Port Thread NPT 1/2
- Actuation Type Electrical
Each
£105.63
- RS Stock No. 288-8154
- Mfr. Part No. SPAU-V1R-W-Q4D-L-PNLK-PNVBA-M12D
- Brand Festo
- Suitable Media Air, Inert Gas
- Maximum Operating Pressure -1 bar
- Minimum Operating Pressure 0bar
- Port Connection M12
Each
£142.89
- RS Stock No. 203-7006
- Mfr. Part No. VZXA-B-TS6-32-M2-V13T-4.4-K-46-17-V4
- Brand Festo
- Thread Size 1/8in
- Valve Type Angle Seat
- Default Valve Position NC
- Return Type Spring
Each
£466.43
- RS Stock No. 275-4313
- Mfr. Part No. CRHNC-125
- Brand Festo
- To Fit Bore Size -
- For Use With -
- Manufacturer Series CRHNC
- Product Type -
Each
£256.19
- RS Stock No. 280-8520
- Mfr. Part No. DHAS-MA-B6-120
- Brand Festo
- To Fit Bore Size -
- For Use With -
- Manufacturer Series DHAS
- Product Type -
Each
£40.46
- RS Stock No. 203-0578
- Mfr. Part No. FENG-63-250-KF
- Brand Festo
- Stroke -
- Bore -
- Manufacturer Series FENG
- Action -
Each
£963.34
- RS Stock No. 194-244
- Mfr. Part No. EAMM-U-50-D32-32B-78
- Brand Festo
- Accessory Type Paralleling Link
- For Use With Motor Mounting
- Series EAMM-U
- Voltage Range -
Each
£402.74
- RS Stock No. 289-1424
- Mfr. Part No. SAMH-L2-A
- Brand Festo
- Accessory Type Mounting Bracket
- For Use With -
- Application -
- Series SAMH-L2-A
Each
£14.28
- RS Stock No. 203-6082
- Mfr. Part No. VZBM-A-3/8"-RP-25-F-3L-B2-PB20
- Brand Festo
- Thread Size 3/8in
- Valve Type Ball
- Default Valve Position NC
- Return Type Spring
Each
£211.83
- RS Stock No. 288-2956
- Mfr. Part No. SRBE-CA3-YR90-N-20N-ZC-C2N12-C1
- Brand Festo
- Manufacturer Series SRBE
- Type Sensorbox
- Voltage Rating 8.2V
- Operation NC
Each
£298.82
- RS Stock No. 278-6126
- Mfr. Part No. VUVS-LT20-T32U-MZD-G18-F7
- Brand Festo
- Features -
- Function -
- Connection Port Thread -
- Actuation Type -
Each
£93.09
- RS Stock No. 344-024
- Mfr. Part No. DHPC-16-A-B-1
- Brand Festo
- Number of Fingers 2
- Gripping Type Parallel
- Action Double
- Manufacturer Series DHPC-16-A-B-1
Each
£243.86
- RS Stock No. 275-4664
- Mfr. Part No. DSL-16-50-270-CC-A-S2-KF-B
- Brand Festo
- Rotary Angle 246°
- Action Double
- Bore 16mm
- Force at 7 bar -
Each
£1,648.85
- RS Stock No. 279-6150
- Mfr. Part No. VSVA-B-P53F-Z-D2-1T1L
- Brand Festo
- Features -
- Function 4 To 5 Closed, 5/3 Pressurized 1 To 2
- Connection Port Thread G 1/2
- Actuation Type Electrical
Each
£294.99
- RS Stock No. 281-0211
- Mfr. Part No. DPDM-Q-16-40-PA
- Brand Festo
- Manufacturer Series DPDM
- Stroke 40mm
- Bore 16mm
- Model Number p 4834266
Each
£83.96
- RS Stock No. 288-3080
- Mfr. Part No. VZWP-L-M22C-N38-130-1P4-40
- Brand Festo
- Features -
- Function 2/2 Way, Closed, Monostable
- Connection Port Thread NPT 3/8
- Actuation Type Electrical
Each
£175.22
- RS Stock No. 275-4363
- Mfr. Part No. CRZNG-32
- Brand Festo
- To Fit Bore Size -
- For Use With -
- Manufacturer Series CRZNG
- Product Type -
Each
£146.06
- RS Stock No. 288-2962
- Mfr. Part No. SRBG-C1-N-20N-ZC-C2-C2-EX5
- Brand Festo
- Manufacturer Series SRBG
- Type Sensorbox
- Voltage Rating 8.2V dc
- Operation NC
Each
£160.48
- RS Stock No. 279-6064
- Mfr. Part No. VSVA-B-M52-AZH-D2-1T1L
- Brand Festo
- Features -
- Function 5/2, Monostable
- Connection Port Thread G 1/2
- Actuation Type Electrical
Each
£166.04
- RS Stock No. 280-8584
- Mfr. Part No. DHEB-33-E-D-S-P
- Brand Festo
- To Fit Bore Size -
- For Use With Bellows
- Manufacturer Series DHEB
- Product Type -
Each
£217.56