- RS Stock No. 172-3239P
- Mfr. Part No. SMAJ26CA-Q
- Brand Bourns
- Features ESD Protection
- Diode Configuration Single
- Direction Type Bi-Directional
- Maximum Clamping Voltage 42.1V
Each (Supplied on a Reel)
£0.121
- RS Stock No. 246-3298
- Mfr. Part No. SRN4018-220M
- Brand Bourns
- Features -
- Inductance 22 μH
- Maximum DC Current 900mA
- Package/Case -
Each (On a Reel of 3000)
£0.143
- RS Stock No. 172-9515
- Mfr. Part No. CM322522-3R3KL
- Brand Bourns
- Features Shielded
- Inductance 3.3 μH
- Maximum DC Current 180mA
- Package/Case 1210 (3225M)
Each (On a Reel of 2000)
£0.087
- RS Stock No. 796-4920P
- Mfr. Part No. 3214J-1-101E
- Brand Bourns
- Maximum Resistance 100Ω
- Mounting Type Surface Mount
- Number of Turns 5
- Orientation Side Adjust
Each (Supplied on a Reel)
£1.94
- RS Stock No. 785-9679P
- Mfr. Part No. 3386F-1-505LF
- Brand Bourns
- Maximum Resistance 5MΩ
- Mounting Type Through Hole
- Number of Turns 1
- Orientation Top Adjust
Each (Supplied in a Tube)
£1.18
- RS Stock No. 692-8676P
- Mfr. Part No. 91A1A-B28-B20L
- Brand Bourns
- Maximum Resistance 100kΩ
- Potentiometer Type Rotary
- Number of Turns 1
- Number of Gangs 1
Each (Supplied on a Reel)
£7.27
- RS Stock No. 212-1187
- Mfr. Part No. CR2512AJ/-3R0ELF
- Brand Bourns
- Resistance 3Ω
- Package/Case 2512 (6432M)
- Technology -
- Tolerance ±5%
Each (On a Reel of 4000)
£0.043
- RS Stock No. 820-0065P
- Mfr. Part No. PWR163S-25-R100J
- Brand Bourns
- Resistance 100mΩ
- Package/Case DPAK
- Technology Thick Film
- Tolerance ±5%
Each (Supplied in a Tube)
£3.31
- RS Stock No. 258-6415
- Mfr. Part No. SC85AAB
- Brand Bourns
- Functioning Temperature +85°C
- Holding Temperature +25°C
- Maximum Current 50 A
- Voltage Rating 28V
Each (In a Bag of 5000)
£0.418
- RS Stock No. 172-9837
- Mfr. Part No. SRP5030T-4R7M
- Brand Bourns
- Features Shielded
- Inductance 4.7 μH
- Maximum DC Current 4.6A
- Package/Case 5030
Each (On a Reel of 2000)
£0.437
- RS Stock No. 247-6160
- Mfr. Part No. SRP7028AA-R56M
- Brand Bourns
- Features -
- Inductance 560 nH
- Maximum DC Current 16.5A
- Package/Case 7028
Each
£1.12
- RS Stock No. 209-8070
- Mfr. Part No. AV14K0805121NIR1
- Brand Bourns
- Varistor Voltage 24V
- Maximum AC Voltage Rating 14V ac
- Maximum DC Voltage Rating 16V dc
- Clamping Voltage 40V
Each (On a Reel of 3500)
£0.065
- RS Stock No. 247-6146
- Mfr. Part No. SRP7028AA-8R2M
- Brand Bourns
- Features -
- Inductance 8.2 μH
- Maximum DC Current 4.5A
- Package/Case 7028
Each (On a Reel of 1000)
£0.509
- RS Stock No. 475-668
- Mfr. Part No. 96R1A-R16-A15L
- Brand Bourns
- Maximum Resistance -
- Potentiometer Type Rotary
- Number of Turns 1
- Number of Gangs 1
Each
£12.58
- RS Stock No. 785-9717
- Mfr. Part No. 3386H-1-500LF
- Brand Bourns
- Maximum Resistance 50Ω
- Mounting Type Through Hole
- Number of Turns 1
- Orientation Side Adjust
Each
£1.30
- RS Stock No. 167-5333
- Mfr. Part No. PV37W501C01B00
- Brand Bourns
- Maximum Resistance 500Ω
- Mounting Type Through Hole
- Number of Turns 12
- Orientation Top Adjust
Each (In a Tube of 50)
£1.351
- RS Stock No. 248-3064
- Mfr. Part No. CD0201-T2.0LC
- Brand Bourns
- Features -
- Diode Configuration -
- Direction Type Bi-Directional
- Maximum Clamping Voltage 4V
Each (In a Pack of 50)
£0.159
- RS Stock No. 211-1185
- Mfr. Part No. ZV60K2220801NIR1
- Brand Bourns
- Varistor Voltage 100V
- Maximum AC Voltage Rating 60V
- Maximum DC Voltage Rating 85V
- Clamping Voltage 165V
Each (On a Reel of 1000)
£0.413
Bourns, SDR1105, E6 Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ± 10% Wire-Wound 2.8A Idc
- RS Stock No. 874-9716P
- Mfr. Part No. SDR1105-101KL
- Brand Bourns
- Features -
- Inductance 100 μH
- Maximum DC Current 2.8A
- Package/Case E6
Each (Supplied on a Reel)
£0.772
- RS Stock No. 162-2603
- Mfr. Part No. 3299W-1-205LF
- Brand Bourns
- Maximum Resistance 2MΩ
- Mounting Type Through Hole
- Number of Turns 25
- Orientation Top Adjust
Each (In a Tube of 50)
£2.021
East Site, Manton Lane, Bedford, Bedfordshire, MK41 7BJ, United Kingdom